Overview of 39-01-2020 by Molex
The 39-01-2020 is a Rectangular Power Connector from Molex, notable for its 2 female crimp terminals designed for receptacle use. It’s part of the Mini-Fit Jr. 5557 Series, which provides a compact yet robust connection solution. With a pitch spacing of 4.2 mm, it’s specifically designed for use with Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series socket contacts. This part’s relevance is further underscored by its compliance with RoHS standards, indicating its adherence to current environmental safety norms.
Additional attributes that stand out include its body measurements, with a breadth of 0.42 inch, a depth of 0.77 inch, and a length of 0.213 inch, making it a compact choice for a variety of applications. It is also characterized by its natural insulator color, Polyamide 66 insulator material, and a UL Flammability Code of 94V-2, ensuring a high standard of safety and reliability. The part is currently active and compliance with REACH and EAR99 ECCN code, with a factory lead time of 15 weeks and 4 days as of the current writing, highlighting its availability and continuous manufacture.
Industry Applications for 39-01-2020
Given its specifications, the 39-01-2020 connector may be suitable for various industries, reflecting its versatility and reliability. Engineering and design teams would need to conduct a thorough review to determine if the 39-01-2020 might find use in:
- Automotive: In automotive applications, it could be used for connecting electronic control units (ECUs), lighting systems, and other in-vehicle electronics, where reliable connections are crucial for safety and functionality. Its temperature range from -40°C to 105°C makes it ideal for the harsh environments inside vehicles.
- Renewable Energy: For the renewable energy sector, particularly solar and wind power installations, this connector could facilitate the connection of power distribution systems or inverters. Its high dielectric withstanding voltage (1500VAC) and excellent insulation resistance (1 GΩ) are significant for such applications.
- Space Technology and Aerospace: Its robustness and reliability also make it a potential choice for space technology and aerospace applications, including satellites and aircraft electronics, where high reliability under extreme conditions is a necessity.
- Robotics and Drones: In robotics and drones, the 39-01-2020 can offer dependable power connections for motors, sensors, and controllers, benefiting from its locking mounting option and general-purpose design.
These applications leverage the product’s features like its high insulation resistance, wide operating temperature range, and compatibility with multiple mating parts.
About Molex
Molex is a globally recognized leader in the field of electronic connectors, including Power Connectors. The company’s extensive portfolio encompasses a wide variety of connector solutions, designed to meet the needs of virtually every type of electronic equipment. The 39-01-2020 is a testament to Molex’s commitment to innovation, quality, and reliability in the power connectors segment. Molex continuously evolves its products to meet the stringent requirements of industries such as automotive, consumer electronics, telecommunications, and more, ensuring compatibility and performance in demanding applications.
Where to Find 39-01-2020 by Molex
For those looking to source the 39-01-2020 power connector, Findchips.com offers a reliable and up-to-date platform. Our site allows potential buyers to check current stock levels, pricing, and the availability of this part across various distributors. Historically, distributors such as TestEquity LLC, Master Electronics, Component Electronics, Inc., Avnet Asia, and others have carried this part. However, it is strongly recommended to visit Findchips.com to get the most current information regarding stock and distribution.
Additionally, Findchips.com provides a means to explore alternative Power Connectors if the 39-01-2020 does not meet specific requirements, including those offered by Molex or other manufacturers, ensuring you find the best part for your application.