Overview of 39-01-2025 by Molex
The 39-01-2025 is a rectangular power connector that features 2 contacts, designed for a female crimp terminal connection. It is a receptacle type component manufactured by Molex as part of the Mini-Fit Jr. 5557 series. This part is notable for its compatibility with Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 series socket contacts. With a pitch spacing of 4.2mm, it adheres to RoHS compliance, making it suitable for a wide range of environmentally sensitive applications. The body dimensions, including a breadth of 0.42 inches, a depth of 0.77 inches, and a length of 0.213 inches, render it compact yet versatile for various power connection needs.
Among its technical specifications, the connector boasts a dielectric withstanding voltage of 1500VAC, operating temperatures ranging between -40 °C and 105 °C, and an insulation resistance of 1,000,000,000 ohms. Its design includes key features such as being polarized, lockable, and having a UL 94V-0 flammability rating. According to available data from findchips.com, this component is currently active, indicating ongoing manufacturing and availability.
Industry Applications for 39-01-2025
The 39-01-2025 by Molex has versatile application potentials across different industries due to its robust design and electrical specifications. Some of the key sectors and use cases might include:
- Space Technology: Its high insulation resistance and wide operating temperature range could make it suitable for connectivity solutions in satellites and other space exploration vehicles.
- Aerospace and Defense: Given its dielectric voltage rating and reliability, this connector might be utilized in avionics, communications equipment, and defense vehicles where robust electrical connections are required.
- Transportation and Logistics: Its compact size and locking feature potentially make it ideal for use in vehicle electrical systems, tracking devices, and control units within the logistics infrastructure.
- Renewable Energy: The connector’s environmental compliance and general-purpose option could make it a choice for connections within solar panels, wind turbines, and other renewable energy equipment.
- Robotism and Drones: The versatile and reliable connection it offers might make it suitable for power and signal transmissions within robotics and unmanned aerial vehicle (UAV) systems.
These applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure compatibility and performance within specific contexts.
About Molex
Molex is a globally recognized manufacturer in the arena of electronic connectors, including a wide range of Power Connectors. Known for their innovation and quality, Molex designs and manufactures electronic components that are critical in various applications across automotive, telecommunications, industrial, consumer electronics, and more. The 39-01-2025 part of their Mini-Fit Jr. series exemplifies Molex’s commitment to providing versatile and reliable connector solutions that meet the rigorous demands of today’s electronic devices. Molex’s portfolio isn’t limited to power connectors; it encompasses a vast array of connector types catering to different signal, data, and power needs across industries.
Where to Find 39-01-2025 by Molex
For those interested in purchasing the 39-01-2025 connector by Molex, findchips.com is an invaluable resource. It offers up-to-date information on stock levels and pricing from various distributors. Historically, this component has been available from distributors such as TestEquity LLC, Master Electronics, Component Electronics, Inc, and Avnet Asia, among others. However, to get current availability and competitive pricing, prospective buyers are encouraged to visit findchips.com. Additionally, for those considering alternative parts, the site’s Power Connectors section can provide a comprehensive overview of similar connectors offered by Molex or other manufacturers that might suit different application needs.