39-01-2026 by Molex

Overview of 39-01-2026 by Molex

The 39-01-2026 is a rectangular power connector specifically designed as a plug with two contact positions. This component utilizes crimp terminals and is part of the Mini-Fit Jr. 5559 Series from Molex. The connector features a pitch spacing of 4.2 mm, suitable for applications requiring a space-efficient design. With an ivory-colored housing, this plug is compliant with RoHS regulations, ensuring environmentally friendly manufacturing practices.

The component is rated to handle a current of 13 A, making it suitable for various power connections where reliable and efficient energy transfer is required. It is designed to be polarized, which helps prevent improper connections that could lead to malfunction or damage. Notably, the 39-01-2026 is compatible with a selection of Molex’s pin contacts, including the Mini-Fit Jr. 5558 and Mini-Fit Plus 46012 series.

In terms of dimensions, the connector measures 0.425 inches in width, 0.94 inches in depth, and 0.48 inches in length. It has a dielectric withstanding voltage of 2200 VAC and provides excellent insulation resistance at 1 GΩ. The operating temperature range is substantial, functioning effectively from -40 °C to 105 °C, indicating its robustness in various environmental conditions.

This part is actively manufactured by Molex LLC and is designated as ‘active’ in its life cycle code, ensuring ongoing support and availability for design engineers. The connector is designed with several features to enhance its usability, such as a latch and locking mechanisms and options for cable and panel mounting.

Industry Applications for 39-01-2026

The 39-01-2026 rectangular power connector might find applications across several industries due to its specifications and versatility. Below are some examples of potential industry applications:

  • Consumer Electronics: The connector could be utilized in devices such as laptops, desktop computers, or gaming consoles. Its rated current capacity and compact design make it suitable for power delivery in tight spaces, while its ROHS compliance aligns with the standards in consumer electronics.
  • Transportation and Logistics: In electric vehicles or cargo tracking systems, this connector might be employed for connecting various electronic components. Its durability rating of 30 cycles may support the repeated insertions and withdrawals typical in such applications.
  • Smart Cities: The 39-01-2026 could potentially be part of advanced infrastructure systems like smart traffic lights or sensor networks, where reliable power connections are essential for operational efficiency.
  • Robotics and Drones: This connector may find utility in robotic applications requiring reliable power management. Its compact size and easy crimp termination method could facilitate integration within tight spaces, thereby improving device efficiency.
  • Medical Imaging: If utilized in medical imaging equipment, the connector must comply with relevant healthcare standards. Its insulation resistance and ability to withstand varying environments might make it suitable for use in equipment like MRI machines or ultrasound devices.

It is important to note that these potential industry applications are only conceptual and illustrative. They require careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Additionally, similar connectors from other manufacturers may provide alternative solutions in these industries.

About Molex

Molex has a long-standing presence in the field of electronic components, particularly in the manufacturing of connectors. Known for its innovation and commitment to quality, the company produces a range of products within the Power Connectors subcategory, including the 39-01-2026. Molex’s connector solutions are designed to meet various industry standards, enabling them to support applications in diverse areas such as consumer electronics, automotive, telecommunications, and beyond.

The Mini-Fit Jr. series from which this connector is derived is notable for its reliable performance and wide compatibility with other Molex products, making it a go-to choice for designers looking for modular solutions that simplify assembly and maintenance. The company emphasizes compliance with international regulations, which enhances the credibility of their products in global markets.

Where to Find 39-01-2026 by Molex

If you are considering 39-01-2026 for your next project, it is advisable to research current availability and pricing. You can find this part on findchips.com, which aggregates information from various distributors. Historically, this connector has been available through various distributors including TestEquity LLC, Chip 1 Exchange, Interstate Connecting Components, and Mouser Electronics. However, it is crucial to check findchips.com for real-time stock levels and pricing, as availability may vary.

Compare pricing for 39-01-2026 and other Power Connectors / Connectors at findchips.com