Overview of 39-01-2040 by Molex
The 39-01-204Q by Molex is a rectangular power connector featuring 4 female crimp terminals housed within a receptacle. It is part of the Mini-Fit Jr. 5557 Series, designed for versatile use with a pitch spacing of 4.2mm. Compatible with both Molex Mini-Fit Jr. 5556 and Mini-Fit Plus HCS 45750 series socket contacts, this part is emphasized by its RoHS compliance, ensuring adherence to environmental and safety standards.
This Molex connector supports a broad operating temperature range from -40 °C to 105 °C, making it suitable for various applications that require durability and reliability. With characteristics such as a natural insulator color and made from polyamide 66, the 39-01-2040 exhibits excellent insulation resistance and a dielectric withstanding voltage of 1500VAC V. Additionally, it is designed to be inserted with a maximum force of 6.672 N, indicating ease of use during assembly, facilitated by its locking mounting option.
Industry Applications for 39-01-2040
The versatility of the 39-01-2040 Molex connector, along with its comprehensive features, allows it to potentially serve a myriad of industries. While the applications listed below are illustrative, they underscore the connector’s potential adaptability. Please remember, these potential applications are conceptual and should be analyzed and verified by engineering and design teams before implementation.
- Space Technology: In the realm of spacecrafts and satellites, the need for reliable power connectivity is paramount. The 39-01-2040 could potentially be utilized in systems where a miniature, yet robust and high-reliability connection is needed for critical electronic systems.
- Aerospace and Defense: Similar to space technology, these sectors require connectors that can withstand extreme conditions. The 39-01-2040, with its broad temperature range and high insulation resistance, might be found in avionics, military communication systems, and defense electronics.
- Transportation and Logistics: Whether it’s in automotive applications, trains, or even in traffic management systems, connectors like the 39-01-2040 could be used for connecting various sensors and control units, where reliable connectivity is essential for safety and efficiency.
- Renewable Energy: Projects such as solar panels and wind turbines need reliable connectors to handle power transmissions. Given its properties, 39-01-2040 connectors might be deployed within inverters, controllers, and power distribution systems.
Note: The prospects for deployment in such varied domains highlight the connector’s robustness and versatility. However, suitability for a specific application depends on comprehensive evaluation against the operational demands of that application.
About Molex
Molex stands at the forefront of manufacturing advanced electrical and electronic connection systems, including a wide range of Power Connectors. Their expertise spans various connectors and technologies, catering to a diverse array of applications from consumer electronics to automotive and industrial markets. The 39-01-2040 is just one example of Molex’s commitment to innovation and reliability in Power Connectors. Known for their precision engineering and robust designs, Molex connectors are engineered to meet stringent industry standards, making them a preferred choice for professionals across sectors.
Where to Find 39-01-2040 by Molex
The 39-01-2040 connector, along with a broad spectrum of Power Connectors, can be found through various distributors. While historically available through distributors such as TestEquity LLC, Master Electronics, CHIPMALL.COM LIMITED, and Chip1Cloud, availability can fluctuate. To get current stock levels, pricing, and possible alternative parts, using a specialized comparison site like findchips.com is recommended.
It’s essential to verify the part’s availability and explore possible alternatives that Molex or other manufacturers might offer. This ensures not only the procurement of the necessary component but also the consideration of potentially superior options.