39-01-2041 by Molex

Overview of 39-01-2041 by Molex

The 39-01-2041 is a rectangular power connector featuring four contacts and a male plug configuration. This component is part of the Mini-Fit Jr. 5559 series by Molex, specifically designed for applications requiring a compact and reliable connection solution. The connector has a pitch spacing of 4.2 mm and is compatible with Molex Mini-Fit Jr. 5558, 30490, and Mini-Fit Plus 46012 series pin contacts.

One of the significant attributes of the 39-01-2041 is its compliance with RoHS standards, ensuring that it adheres to environmental regulations regarding hazardous substances. The component also has a Pb-free code, indicating that it is free from lead, adding to its appeal in various industrial applications. The connector is categorized as “active” in its life cycle, suggesting ongoing production and availability.

As of the current writing, the factory lead time for this part is approximately 12 weeks and 2 days. The connector is designed with specific application features, including a body breadth and depth of 0.378 inches and 0.941 inches, respectively, providing a compact form factor suitable for various designs.

The 39-01-2041 has a robust operating temperature range of -40°C to 105°C, making it suitable for environments with significant thermal variations. Additional specifications include a contact resistance of 5 mΩ, insulation resistance of 1,000,000,000 Ω, and a durability rating of 30 cycles, which enhances its reliability as a long-term connection solution. The insulator material is polyamide, which provides good thermal and mechanical properties essential for diverse applications.

Industry Applications for 39-01-2041

The 39-01-2041 connector might be utilized in various industry applications. Below are some possible sectors where this part could find use, along with examples of potential related components or products:

  • Consumer Electronics: This part could potentially be used in smaller electronic devices that require efficient power connections, such as gaming consoles or portable audio devices. The compact design and reliable connection might make it suitable for internal wiring.
  • Internet of Things (IoT): The 39-01-2041 might be integrated into IoT devices that require power and data connectivity. For instance, smart home devices or environmental sensors could benefit from the connector’s durability and small footprint.
  • Transportation and Logistics: In automotive or logistics applications, this connector could be used in electronic control units or battery management systems, where a sturdy power connection is essential for reliable operation in varying environments.
  • Robotics and Drones: The flexible operating temperature range and lightweight design might make the 39-01-2041 a suitable choice for power connections in drones or robotic systems, where space and weight are critical factors.
  • Healthcare: If applicable standards are met, such as those for medical devices, the connector might be found in devices that require a reliable power supply under strict compliance guidelines.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Molex

Molex is a leading manufacturer of electronic connectors, including power connectors, and has a broad portfolio that caters to various industries. The company has established itself prominently in the connectors market, offering solutions that align with modern technology’s demands. The 39-01-2041 is part of their Mini-Fit Jr. series, known for its reliability and efficiency in power connections.

In addition to the 39-01-2041, Molex manufactures various similar parts that exhibit comparable attributes in terms of performance and compliance. Their comprehensive range of power connectors supports diverse applications across consumer, automotive, industrial, and telecommunications sectors. The focus on innovation and adherence to global standards positions Molex as a significant player in the connectors market.

Research Price and Stock for 39-01-2041 by Molex on Findchips.com

To determine the most current stock levels and pricing for the 39-01-2041, it is advisable to visit Findchips.com, a resource that aggregates parts information from various distributors. The 39-01-2041 can be found among a range of Power Connectors, where other options and alternatives might also be available.

Historically, this part has been available from distributors such as TestEquity LLC, Chip 1 Exchange, Interstate Connecting Components, and Mouser Electronics. However, checking Findchips for the latest availability is essential, as stock levels may fluctuate.

Compare pricing for 39-01-2041 and other Power Connectors at findchips.com