Overview of 39-01-2045 by Molex
The 39-01-2045 is a Rectangular Power Connector featuring 4 female contacts designed for crimp terminal connections. This receptacle is part of the broader Power Connectors subcategory, offering a dependable solution for various power connection requirements. With a body made from Polyamide 66, a natural insulator color, and a UL 94V-0 flammability code, this component guarantees durability and safety in its applications. The connector’s additional features include compatibility with Mini-Fit Jr. contacts (specifically 39-00-0077 and 39-00-0038), bolstered by a polarization to prevent incorrect mating.
Its specifications include a mating voltage of 1500VAC, demonstrating significant dielectric withstanding capacity. Operating temperatures range from -40 °C to 105 °C, supporting its utility in environments with varying thermal demands. The connector’s locking mounting option and straight mounting style provide secure and straightforward installation, while its insulation resistance of 1 GΩ and contact resistance of 10 mΩ ensure reliable electrical performance. Based on its part attributes, the 39-01-2045 is in active production, with ROHS and Reach compliance affirming its adherence to environmental standards.
Industry Applications for 39-01-2045
The 39-01-2045’s design and features make it suitable for a wide range of application environments. Here are several industries where it could potentially be applied:
- Space Technology and Aerospace: This connector might find applications in satellite systems, spacecraft, and aviation electronics due to its high dielectric withstanding voltage and wide operating temperature range. Its durability and reliability in demanding conditions make it a valid choice for these sectors.
- Renewable Energy: In solar panels, wind turbines, or other green technology equipment, the 39-01-2045 could be utilized for establishing secure power connections. Its environmental compliance and insulation properties are particularly beneficial in these applications.
- Transportation and Logistics: Within rail systems, shipping vessels, and logistics infrastructure, robust and reliable connectors like the 39-01-2045 ensure the integrity of power distribution networks in these critical systems.
- Robotics and Drones: Robots and unmanned aerial vehicles (UAVs) require compact, lightweight connectors with reliable performance, making this connector a potential option for power distribution within such systems.
It is important to note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compatibility and safety.
About Molex
Molex is a globally recognized leader in the design and manufacturing of electronic connectors, including an extensive range of Power Connectors. They are known for their innovation, reliable products, and comprehensive solutions catering to a myriad of industries. The 39-01-2045 is just one example of Molex’s commitment to providing high-quality connectivity solutions. Molex products are designed to meet demanding requirements, offering solutions that enhance performance while simplifying installation and use. Their connectors are utilized in various applications, from consumer electronics to complex industrial systems, underlining the versatility and reliability of Molex’s product offerings.
Where to Find 39-01-2045 by Molex
To procure the 39-01-2045 connector, engineers and procurement professionals are encouraged to use platforms like findchips.com. Here, you can find current stock levels, compare pricing, and view availability from a range of distributors. Historically, this part has been available from distributors such as Master Electronics, Component Electronics, Inc., Avnet Asia, and Sensible Micro Corporation. However, availability can fluctuate, so visiting FindChips provides the most current information on where to purchase this part, along with alternative Power Connectors that might be offered by Molex or other manufacturers.