39-01-2085 by Molex

Overview of 39-01-2085 by Molex

The Molex 39-01-2085 is a rectangular power connector, featuring 8 contacts, designed for female crimp terminals. This receptacle falls within Molex’s Mini-Fit Jr. 5557 series and is engineered to accommodate Molex Mini-Fit Jr. 5556 and Mini-Fit Plus HCS 45750 series socket contacts. With a pitch spacing of 4.2mm, the 39-01-2085 is crafted from polyamide 66, ensuring robust performance with a natural insulator color. Compliant with RoHS standards, this connector is noted for its reliability and environmental safety.

It supports an operating temperature range from -40 °C to 105 °C and can handle a dielectric withstanding voltage of up to 1500 VAC. This part is characterized by its locking mounting option and straight mounting style, making it a versatile choice for various cabling and panel mounting applications. With an insulation resistance of 1,000,000,000 Ω and contact resistance of 10 mΩ, the 39-01-2085 ensures excellent electrical connectivity. The connector also meets UL flammability standards (94V-0), ensuring its suitability in safety-critical applications.

As of the current writing, the factory lead time for the Molex 39-01-2085 is 12 weeks and 2 days.

Industry Applications for 39-01-2085

The Molex 39-01-2085, with its robust specifications, can potentially suit various industry applications. Although the following potential applications are conceptual and must be verified by professional engineering teams, the connector’s attributes suggest its suitability in these environments:

  • Renewable Energy: This connector might be used in solar panels or wind turbines control systems, where reliable and durable connections are essential for operations in variable environmental conditions.
  • Transportation and Logistics: In transport equipment, such as electric vehicle charging stations or inventory management systems, the Molex 39-01-2085 could potentially ensure consistent power supply and data transmission.
  • Robotics and Drones: For connections in robotic arms or drones, which require lightweight and reliable components that can withstand dynamic stress and slight vibrations, this product might be a suitable choice.

Note: These potential industry applications are illustrative and should be individually analyzed for compliance with industry standards and specific requirements.

About Molex

Molex is a globally recognized provider of electronic solutions, including an extensive range of connectors for various applications. Within the realm of power connectors, Molex offers innovative products such as the 39-01-2085. This part is part of Molex’s Mini-Fit Jr. series, which is known for its reliability and durability in providing power connections in a compact form factor. Molex designs and manufactures several similar connectors that are used across a variety of devices, emphasizing their commitment to quality and versatility in connector technology.

Where to Find 39-01-2085 by Molex

To find Molex 39-01-2085, utilizing findchips.com is highly recommended. On this platform, one can check real-time inventory data and pricing across multiple distributors. Historically, this part has been stocked by distributors such as Master Electronics, Avnet Americas, and Mouser Electronics, among others. However, availability can vary, so it is advisable to consult FindChips for the latest stock updates and to compare options.

Furthermore, this platform allows searching for alternate power connectors which might be offered by Molex or other competitors if 39-01-2085 does not exactly meet your specifications.

Compare pricing for 39-01-2085 and other Power Connectors / Connectors at findchips.com