39-01-2105 by Molex

Overview of 39-01-2105 by Molex

The 39-01-2105 is a rectangular power connector that features 10 contacts and employs a female crimp terminal design. It is classified as a receptacle connector and is part of Molex’s Mini-Fit Jr. 5557 series. The component has a pitch spacing of 4.2 mm and is designed for use with Molex’s Mini-Fit Jr. 5556 and Mini-Fit Plus HCS 45750 series socket contacts.

Being compliant with RoHS regulations and having a lead-free status, the 39-01-2105 is suitable for applications that require adherence to environmental standards. The product is part of the active lifecycle of Molex components, ensuring its availability for a broad spectrum of designs and applications.

The connector housing’s dimensions—0.46 inches in body breadth, 0.77 inches in body depth, and 0.874 inches in body length—make it compact and versatile for use in space-constrained environments. Additionally, the connector features a dielectric withstanding voltage of 1500 VAC, an insulation resistance of 1 GΩ, and operates efficiently within a wide temperature range of -40 °C to 105 °C. Its locking mounting option and crimp termination style further enhance its suitability in various applications.

Industry Applications for 39-01-2105

The 39-01-2105 connector may have several potential applications across various industries. Here are a few possible use cases:

  • Aerospace and Defense: Given the critical nature of power connectivity in aerospace systems, the 39-01-2105 might be utilized in military aircraft or satellite systems, where reliability and compliance with strict industry standards are paramount. Its robust rated voltage and temperature range could potentially support these applications.
  • Automotive: Should the connector meet applicable automotive standards, it might be utilized in automotive electronics, such as in electric vehicles or advanced driver-assistance systems (ADAS). The connector’s crimp terminal and multiple mating parts could provide secure connections in these critical applications.
  • Renewable Energy: In renewable energy installations like solar inverters or wind turbines, the 39-01-2105 could possibly allow for efficient electrical connections between components, helping to maximize energy transfer efficiency while adhering to environmental compliance standards.
  • Robotics and Drones: The compact design of the 39-01-2105 connector could be beneficial in robotics and drone applications, where space is limited. Its reliable connectivity might ensure effective communication and power delivery between various electronic systems within these devices.

It is important to note that these potential industry applications are only conceptual/illustrative and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Molex

Molex is a well-established manufacturer known for producing a wide range of connectors, including power connectors such as the 39-01-2105. The company is recognized for its commitment to innovation, quality, and compliance with industry standards. Molex offers various series of connectors designed to meet the needs of different markets, emphasizing modular designs that can accommodate a range of applications.

The Mini-Fit Jr. 5557 series, which includes the 39-01-2105, is specifically tailored for applications requiring reliable power connections. Other similar parts in their portfolio may also include connectors within the Mini-Fit Plus series, designed for higher current requirements and increased versatility in various applications.

Research Price and Stock for 39-01-2105 by Molex on Findchips.com

39-01-2105, it is advisable to research stock and pricing on Findchips. This platform provides an overview of current availability and competitive pricing for the part, which falls under the Power Connectors subcategory.

Historically, the 39-01-2105 has been available at various distributors, including:

  • TestEquity LLC
  • Neutron USA
  • Master Electronics
  • Chip 1 Exchange
  • Interstate Connecting Components
  • TME
  • TTI
  • Quest Components
  • Bristol Electronics
  • Onlinecomponents.com
  • Bisco Industries
  • Mouser Electronics
  • Avnet Americas
  • Newark

It should be noted that while these distributors have historically offered the component, current stock levels and pricing can vary, so it is crucial to check Findchips for the most up-to-date information.

Compare pricing for 39-01-2105 and other Power Connectors / Connectors at findchips.com