39-01-4030 by Molex

Overview of 39-01-4030 by Molex

The 39-01-4030 is a Rectangular Power Connector featuring three contacts, designed specifically for female crimp terminal connections. As a receptacle connector housing, it is part of the Mini-Fit Jr. 5557 Series, characterized by a 4.2mm pitch spacing. This product is intended for use with Molex Mini-Fit Jr. 5556 & Mini-Fit Plus Hcs 45750 Series Socket Contacts. Noteworthy attributes include its compliance with RoHS, denoting its manufacture without the use of hazardous substances. Presented in a natural insulator color, it is fabricated from polyamide, known for its good thermal and electrical insulation properties. The component is designed to offer a reliable connection solution with a dielectric withstanding voltage of 1500VAC and an insulation resistance of 1000000000 Ω, highlighting its capacity to maintain insulation and resist electrical breakdown. Its compact dimensions, with a breadth of 0.29 inch, a depth of 0.81 inch, and a length of 0.54 inch, make it an apt choice for varied applications where space and reliability are critical factors. Active in the lifecycle phase as per the findchips.com Part Data Attributes, it comes with a factory lead time of 8 weeks and 3 days, significant for project planning and scheduling. The part also features a UL flammability code of 94V-2, ensuring safety in terms of fire resistance.

Industry Applications for 39-01-4030

The utility of connectors like the 39-01-4030 spans across a wide array of industries, where their role in establishing reliable electrical circuits is indispensable. The part’s design and specifications lend itself potentially to varied applications, subject to the verification and analysis by engineering and design teams towards adherence to industry standards and specific application requirements. Here are some conceptual applications:

  • In renewable energy systems, such as solar power inverters or wind turbine controls, the 39-01-4030 could potentially be utilized for its robust electrical performance and capacity to withstand environmental conditions, ensuring durability and reliability in renewable energy applications.
  • Industrial automation and control systems might leverage this connector for its precision and reliability in connecting sensors, drives, and control units, where maintaining signal integrity is crucial for operational efficiency and safety.
  • The realm of transportation and logistics, especially in electrification of vehicles or infrastructure for electric charging stations, might find the 39-01-4030’s specifications suitable for power distribution applications that require compact, high-density connections.
  • In the robotics and drones sector, the durability and the locking feature of the 39-01-4030 could be advantageous for providing secure connections in settings that involve movement and vibration, ensuring consistent power supply and signal transmission.

Note that these potential industry applications are illustrative and necessitate thorough evaluation by the relevant experts to ensure compliance with all necessary standards and requirements.

About Molex

Molex stands among the top manufacturers in the world of electronic solutions, particularly known for its contribution in the Power Connectors sector. Molex designs and produces a wide array of connector systems, including the 39-01-4030, which highlights their dedication to innovation and quality. Molex’s connectors are designed with attention to detail, ensuring they meet the stringent requirements of various industries. With a commitment to sustainability and advanced technology, Molex continues to expand its product offerings, delivering reliable and efficient connectivity solutions. The production of parts like 39-01-4030 and its series signifies Molex’s ability to cater to the evolving needs of the electronic components market, providing connectors that ensure robust and secure electrical connections.

Where to Find 39-01-4030 by Molex

For those in search of the 39-01-4030 by Molex, findchips.com serves as an invaluable tool. Not only can users find this specific part, but also explore an extensive array of Power Connectors, identifying alternate parts by Molex or other manufacturers that can suit their project requirements. Historically, the part has been available through various distributors including Master Electronics, Avnet Asia, Mouser Electronics, and Newark. While availability may vary, findchips.com provides current stock levels and pricing information, ensuring users have access to the most up-to-date data for their procurement needs.

Compare pricing for 39-01-4030 and other Power Connectors / Connectors at findchips.com