Overview of 39-28-1023 by Molex
The 39-28-1023 is a rectangular power connector characterized by its 2 male contacts, solder terminal receptacle, and adherence to lead-free standards. It is part of the Mini-Fit Jr. 5566 Series from Molex, a robust and versatile connector system designed for wire-to-board applications. With a pitch spacing of 4.2mm and featuring two rows, this product is engineered for efficient power distribution in a compact form factor. The through-hole straight contact termination type and tin copper finish on the termination points ensure a reliable electrical connection and durability over time.
This connector boasts impressive electrical properties, such as a dielectric withstanding voltage of 2200VAC, an insulation resistance of 1 billion Ω, and a contact resistance of only 10 mΩ, highlighting its suitability for high-performance applications. The product is designed with a polyamide 66 insulator, which provides excellent thermal stability and chemical resistance, and the brass contacts afford superior conductivity. These features, coupled with a natural insulator color, make the component easily identifiable during assembly and in the field.
Additionally, the 39-28-1023 supports operating temperatures ranging from -40°C to 105°C, making it versatile across various environmental conditions. Its compliance with RoHS, REACH, and being UL94V-2 flammability code certified, indicates its safety and environmental compatibility. The product is currently active in its lifecycle and comes with a factory lead time of 12 weeks and 2 days, providing a planning horizon for procurement efforts.
Industry Applications for 39-28-1023
The 39-28-1023 potentially caters to a broad spectrum of industry applications given its robust design and electrical characteristics. Here are some of the conceivable use cases across various sectors:
- Educational and Research Institutions: Potentially used in laboratory equipment and research projects that require reliable power connections, especially in physics or engineering labs where customization and small scale manufacturing of devices occur.
- Internet of Things (IoT): Could serve as a crucial component in IoT devices where power efficiency and compactness are paramount. Its small form factor and high durability make it suitable for smart home devices, industrial sensors, and wearable technology.
- Computing and Data Storage: Might be found in servers, storage units, and networking equipment, facilitating power connections within these devices. The high insulation and dielectric withstanding voltage properties ensure safe operations in data centers and computing infrastructures.
- Aerospace and Defense: Its robust design and high-performance electrical properties could make it a candidate for military and aerospace applications, possibly in communications equipment, drones, or navigational systems, where reliability and compliance with stringent standards are required.
- Automotive: Given its high operating temperature range and durability, it could be used in vehicle electrical systems, particularly in electric vehicles (EVs) where efficient power distribution is critical.
Note: The aforementioned applications are conceptual illustrations and should undergo thorough analysis and verification by engineering and design teams before implementation.
About Molex
Molex is a globally recognized leader in the development and manufacturing of electronic connectors, offering a wide range of solutions, including Power Connectors. Their portfolio includes innovative products designed for harsh environments, high-speed data applications, and more. The 39-28-1023 is a testament to Molex’s commitment to providing high-quality, reliable connection solutions optimized for a multitude of applications. Molex’s extensive range in connectors showcases their expertise in producing components that meet the rigorous requirements of various industries, leveraging advanced technology and material science to deliver superior performance.
Where to Find 39-28-1023 by Molex
To procure the 39-28-1023 power connector designed by Molex, the most reliable and up-to-date source is our platform, findchips.com. On our website, you can explore the inventory of numerous distributors and compare pricing and stock availability. For this component, part of the broad category of Power Connectors, we recommend checking the current listings on distributors such as TestEquity LLC, Master Electronics, Component Electronics, Inc., and Mouser Electronics, among others. It is essential to verify the most recent stock levels and pricing on findchips.com to ensure the best procurement decision for your project needs.