Overview of 39-28-1043 by Molex
The 39-28-1043 by Molex is a Rectangular Power Connector described as having 4 contacts, male, with solder terminal for the plug. Manufactured under the Mini-Fit Jr. 5566 Series, this connector is designed for wire-to-board power connections with a pitch spacing of 4.2mm and arranged over 2 rows. It boasts a contact termination type of Through Hole Straight and comes with a product range highlighting its lead-free, RoHS-compliant stature. Its notable features include solder terminal connection type, making it suitable for various electrical and mechanical applications requiring high-quality power connectivity solutions.
Molex has built the 39-28-1043 component to perform reliably across a wide range of operating temperatures, from -40°C to a maximum of 105°C. Engineered with precision, the connector employs brass contacts with a tin over copper finish, ensuring durable and efficient power transmission. The body of the plug is constructed from polyamide66, recognized for its superior mechanical and thermal properties. This construction complements its design for general-purpose applications where robust and reliable connectivity is imperative.
Industry Applications for 39-28-1043
The versatility of the 39-28-1043 by Molex, combined with its durable design, makes it potentially suitable for a broad spectrum of industry applications:
- Computing and Data Storage: Applications might include servers, data center infrastructure equipment, and storage devices. The reliable contact integrity and the ability to operate across a wide temperature range could be particularly advantageous in these settings.
- Aerospace and Defense: Given its robust insulator material and capability to withstand significant dielectric voltage, this component could be used in various aerospace and defense electronics where reliability under extreme conditions is crucial.
- Renewable Energy: The 39-28-1043 can potentially find applications in renewable energy equipment, such as solar panel inverters or wind turbine control systems, due to its durability and operating temperature range. Its feature to lock securely onto the board might be beneficial in these applications where vibrations can be an issue.
- Automotive: This connector might be suitable for automotive applications, particularly in electric vehicles (EVs) or in vehicle infotainment systems, where secure, reliable power connections are essential amidst the vibrations and temperature fluctuations experienced.
Note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and meet specific application requirements.
About Molex
Molex stands as a significant player in the realm of electronic connectors, including a vast array of Power Connectors. The company has developed a reputation for engineering excellence, bringing innovative solutions, like the 39-28-1043 and other similar parts, to meet the varied needs of the electronics industry. Molex’s offerings span across multiple categories, including miniaturized, high-speed, and high-density connectors, establishing them as a pivotal source for components that cater to a diverse spectrum of markets including automotive, data communications, consumer electronics, industrial, and healthcare.
Where to Find 39-28-1043 by Molex
To procure the 39-28-1043 connector by Molex for your applications, visiting our site at findchips.com is advisable. Our platform aggregates availability and pricing from leading distributors worldwide, offering a comparative view to assist in making informed decisions. Typically, this part has been available from distributors such as Master Electronics, Avnet Asia, TTI, and Mouser Electronics. However, to ensure access to the most current stock levels and competitive pricing, please check findchips.com. Additionally, through our site, you can explore other Power Connectors that might offer functionality similar to the 39-28-1043, whether offered by Molex or other reputable manufacturers.