Overview of 39-28-1063 by Molex
The 39-28-1063 by Molex is a Rectangular Power Connector, featuring 6 contacts, of the male gender, with solder terminal for through-hole mounting. It’s a plug component, designed to fit in a 4.2mm pitch spacing setup. With two rows for contact placement, this connector falls under the Mini-Fit Jr. 5566 Series, known for its compact and efficient design for power connections. The contact termination type is thorough hole, with the contacts plated in tin for improved conductivity and corrosion resistance.
This specific part is RoHS compliant, indicating it adheres to the European Union’s directive on the reduction of hazardous substances in electronic and electrical equipment. Its body dimensions and material, such as a breadth of 0.44 inches and depth of 0.5 inches, constructed from polyamide 66, make it robust for various application environments. Furthermore, it has an operating temperature range from -40 to 105 °C, suitable for applications requiring durability in extreme environments.
Industry Applications for 39-28-1063
The 39-28-1063 is versatile and may find its applications across multiple sectors due to its reliable power connection capabilities and adherence to environmental and safety standards. It’s important to note that these potential industry application ideas are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards. The following are some possible applications:
- Education and Research – potentially used in laboratory equipment and research projects that necessitate compact and reliable power connections.
- Internet of Things (IoT) – could be utilized in IoT devices requiring a robust power connection in a compact form factor, benefiting from the Mini-Fit Jr. connector’s small size and reliability.
- Computing and Data Storage – the connector might serve in computer servers and storage systems, where space optimization and reliable connections are crucial for maintaining system integrity and performance.
- Rrenewable Energy – possibly applied in renewable energy equipment, including solar panels and wind turbines, where durable and efficient power connectors are required to handle fluctuating power inputs and environmental conditions.
It should be emphasized that these applications are speculative and illustrative, meant to highlight potential uses based on the connector’s specifications. Actual deployment in any of these sectors necessitates in-depth suitability analysis.
About Molex
Molex stands as an eminent figure in the manufacturing of electronic connectors, including a wide array of Power Connectors. Their expertise spans providing solutions that cater to various needs, from consumer electronics to industrial applications. The 39-28-1063 is a testament to their commitment to innovation and quality in the connectors’ market space. Molex’s product portfolio extends beyond this particular model to include a broad range of connectors designed for durability, efficiency, and performance in challenging environments. Their emphasis on research and development ensures that each product, such as those within the Mini-Fit Jr. Series, meets the high standards expected by the industry for power transmission solutions.
Where to Find 39-28-1063 by Molex
If you are looking to procure the 39-28-1063 connector, findchips.com offers a reliable platform to check for current stock levels and pricing from various distributors. It is advantageous to research on FindChips for the latest inventory status, as the connector’s availability can significantly vary across distributors. Historically, distributors such as TestEquity LLC, Master Electronics, Avnet Asia, and Sensible Micro Corporation have stocked this part. However, to get a comprehensive and up-to-date overview of available stock and competitive pricing, checking findchips.com is highly recommended. Furthermore, for alternatives or similar offerings from Molex or other manufacturers in Power Connectors, FindChips provides an extensive database to explore.