Overview of 39-28-1083 by Molex
The 39-28-1083 connector by Molex is a rectangular Power Connector featuring 8 contacts with a male gender configuration. It employs solder terminal connections and is designed as a plug component. This connector falls under the Mini-Fit Jr. 5566 Series and is characterized by a 4.2mm pitch spacing. It is constructed for through-hole contact termination with two rows, and its contacts are tin-plated for enhanced conductivity and corrosion resistance. The connector’s commitment to environmental compliance is evident in its lead-free construction and RoHS compliance, signifying its suitability for use in a wide range of applications where such standards are required.
The rectangular power connector’s physical attributes include a body breadth of 0.44 inch, a body depth of 0.5 inch, and a body length of 0.75 inch. With a plug style body/shell and SQ PIN-SKT contact style, this connector is designed for durability, specified for 30 cycles, and provides an insulation resistance of 1 billion Ω. It is built to accommodate an operating temperature range from -40°C to 105°C, making it versatile for varying environmental conditions.
Industry Applications for 39-28-1083
The 39-28-1083 connector by Molex has potential use across a broad spectrum of industries due to its robust feature set including high durability, reliability, and compliance with several industry standards. While specific applications should always be confirmed by engineering and design teams, some conceptual use cases across industries include:
- Computing and Data Storage: In servers and storage devices, the connector could potentially provide power connections between main boards and peripheral devices. Its high insulation resistance and durability might be beneficial in ensuring reliable operation over the device’s lifespan.
- Internet of Things (IoT): The connector might be used in IoT devices for power supply connections or interfacing with other modules. Its operating temperature range and compact size could make it suitable for smart devices operating in various environmental conditions.
- Renewable Energy: In solar inverters or small wind turbines, the connector could potentially serve in power transmission applications. Its lead-free and RoHS-compliant construction aligns with the environmental sustainability goals in this industry.
- Telecommunications: The connector might be used in telecommunications equipment, possibly for power distribution within network hardware. Its dielectric withstanding voltage of 2200VAC V suggests suitability for applications requiring high electrical isolation.
Note that these potential industry applications are conceptual and require analysis and verification for adherence to specific requirements and standards.
About Molex
Molex is a globally recognized manufacturer of electronic components, including a wide range of connectors. Known for their innovation and quality, Molex products cater to various sectors, including data communications, consumer electronics, industrial, automotive, and more. In the domain of Power Connectors, Molex offers an extensive portfolio, including designs like the 39-28-1083, which are known for their reliability, durability, and compliance with current environmental standards. Their connectors are engineered to meet rigorous industry standards and to suit the needs of high-performance applications, making Molex a go-to source for electronic component needs.
Where to Find 39-28-1083 by Molex
To research and purchase the 39-28-1083 connector by Molex, or to find similar Power Connectors offered by Molex or other manufacturers, a recommended resource is findchips.com. This website can provide up-to-date stock levels, pricing, and availability information from multiple distributors. While the part historically has been available from distributors such as TestEquity LLC, Master Electronics, Avnet Asia, and Mouser Electronics, visiting Findchips will give you the most current information regarding which distributors have the part in stock and at what price.