39-28-8040 by Molex

Overview of 39-28-8040 by Molex

The part under consideration, 39-28-8040 by Molex, is described as a Rectangular Power Connector featuring 4 contacts configured as male, utilizing a solder terminal for attachment. This plug is specifically designed to meet the stringent environmental compliance standards, being both lead-free and RoHS compliant. The 39-28-8040 falls under the electronic parts Power Connectors category, indicating its primary role in power delivery within electronic circuits.

Dimensionally, the connector has a reported body breadth of 0.38 inch, a depth of 0.5 inch, and a length also of 0.38 inch, crafted from durable Polyamide 66 insulator material with a natural color finish. Its electrical specifications boast an impressive insulation resistance of 1 GΩ, a dielectric withstanding voltage of 2200VAC, and a contact resistance of just 10 mΩ, ensuring reliable and safe operation under varied environmental conditions. The durability rating is principal for applications requiring a limited number of connection cycles, indicative of about 30 cycles. The ‘factory lead time’ for this product is currently listed as 25 weeks, substantial for planning and forecasting procurement requirements.

Industry Applications for 39-28-8040

Given the technical characteristics and compliance standards met by the 39-28-8040, it could potentially serve several high-tech industries, though it’s important to underscore that these applications are conceptual and should be validated by engineering teams:

  • Internet of Things (IoT): The connector might be used in IoT devices that require reliable power connections in compact spaces. The miniature size and robust insulator material make it suitable for IoT applications where environmental resistance and long-term reliability are necessary.
  • Computing and Data Storage: Devices such as servers and storage hardware that need power connectors capable of handling high volts while maintaining low contact resistance could potentially utilize this type of connector to ensure efficient power delivery and connectivity.
  • Telecommunications: In the telecommunications sector, this connector might be used in communication equipment requiring consistent performance and miniaturization. Its high insulation resistance and voltage withstanding capacity would be crucial for the safety and reliability of telecommunications infrastructure.
  • Renewable Energy: Applications like solar inverters, which require connectors that can handle significant voltage levels and environmental stress, might find this particular model suitable due to its high dielectric voltage and temperature range.

Note: These potential applications are purely illustrative and require further analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.

About Molex

Molex is an established provider in the field of electronic connectors, with a wide range of products spanning from simple electronic connectors to complex Power Connectors and beyond. 39-28-8040 is a testament to Molex’s capabilities in designing and manufacturing power delivery solutions that meet stringent industry standards for performance and reliability. Known for their innovation in modular and miniaturized connectors, Molex provides solutions that support the evolving demands of modern electronics across various sectors.

Where to Find 39-28-8040 by Molex

To procure the 39-28-8040 component, potential purchasers are recommended to visit findchips.com for comprehensive pricing and stock information from numerous distributors. Historically, this part has been available from distributors such as Master Electronics, Avnet, Sensible Micro Corporation, and Mouser Electronics among others. To find alternatives to Molex’s 39-28-8040 that might suit different application needs or availability, the aforementioned Power Connectors link can be a valuable resource for exploring other parts from Molex or different manufacturers.

Compare pricing for 39-28-8040 and other Power Connectors / Connectors at findchips.com