Overview of 39000046 by Molex
The 39000046 by Molex is a crimp terminal socket designed to accommodate wires ranging from 22 to 28 AWG (American Wire Gauge) with a halogen-free and RoHS compliant construction. This component falls under the subcategory of Terminals and Terminal Blocks in the broad category of Terminal Blocks, which are foundational to creating secure, reliable electrical connections in a wide array of electronic devices. The halogen-free designation indicates that this part does not contain bromine or chlorine, which are hazardous substances commonly found in electronic components. Being RoHS compliant signifies that 39000046 adheres to the European Union’s stringent restrictions on the use of certain hazardous materials in electrical and electronic equipment.
This particular Molex component, the 39000046, is outfitted with a female terminal gender and a push-on terminal type, allowing for easy installation and removal without the need for specialized tools. Designed for crimping onto wires, it ensures a stable and secure electrical connection, ideal for a diverse range of applications. The part is noted as having an active life cycle status, indicating it is currently in production and readily obtainable for new designs and replacements. Additional attributes such as compliance with Reach and being classified under the ECCN code “EAR99” ensure its availability for global distribution without significant regulatory hurdles.
Industry Applications for 39000046
The versatile design and specifications of the 39000046 make it potentially applicable in various industries, though it’s important to note that these applications are conceptual, requiring confirmation by engineering and design teams to meet specific industry standards and requirements. Here are a few industries where the 39000046 might find potential use:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate the 39000046 for internal wiring connections, benefitting from its halogen-free construction and compatibility with fine wire gauges.
- Industrial Automation: Automation control systems, which require reliable and quick connectivity solutions, could potentially utilize the 39000046 for sensor and actuator connections, leveraging its ease of use and RoHS compliance for environmental safety.
- Computing and Data Storage: Given the need for high-density and reliable connections within servers, data storage units, and networking equipment, the 39000046 might be found in these applications, facilitated by its crimp design that ensures a secure electrical connection.
- Electronic Manufacturing: As a component used in the assembly of PCBs and various electronic devices, the 39000046 could play a crucial role in streamline manufacturing processes, especially where environmentally friendly or RoHS compliant parts are required.
- Telecommunications: Equipment such as routers, switches, and modems that facilitate data transmission over distances might make use of the 39000046 for its reliable connectivity and compliance with global environmental regulations.
Note that these potential industry applications are illustrative and require thorough analysis and verification for compatibility and compliance with specific application standards.
About Molex
Molex is a globally recognized manufacturer renowned for its broad range of connectivity solutions, including an extensive line of terminals and terminal blocks. With a history of innovation and quality, Molex has earned a reputation for manufacturing components that meet the high standards required in today’s sophisticated electronic devices and systems. Specifically, within the realm of Terminals and Terminal Blocks, Molex offers a variety of products designed to suit a wide range of applications, each engineered with precision to ensure reliability, durability, and performance. The 39000046 is a prime example of Molex’s commitment to providing solutions that meet the evolving needs of the industry, incorporating environmental consideration into its design while maintaining the functional integrity expected from leading-edge electronic components. Similar parts offered by Molex also adhere to these stringent standards, ensuring that designers and engineers have access to a comprehensive selection of terminal and terminal block solutions suitable for any application.
Where to Find 39000046 by Molex
To source the 39000046 by Molex, findchips.com offers a powerful tool for obtaining current stock levels, pricing, and availability from multiple distributors. For those investigating where to purchase the 39000046, previous distributors have included Avnet Asia, Bristol Electronics, TTI, Avnet Americas, Heilind Electronics – Europe, TTI Europe, and DigiKey; however, stock levels and availability may vary over time. Therefore, potential buyers are encouraged to use findchips.com to access the most up-to-date information on where to procure the 39000046. Through findchips.com, users can also explore a broader range of Terminals and Terminal Blocks / Terminal Blocks, offering alternatives that might be offered by Molex or other leading manufacturers, ensuring they find the best component for their specific application needs.