Overview of 39012020 by Molex
The 39012020 by Molex is a Rectangular Power Connector featuring 2 contacts, designed as female crimp terminals. It falls under the receptacle category and is distinguished by its dual connection housing which can accommodate 2 positions within its 4.2mm pitch configuration. This connector is specifically designed for cable mount applications and comes in packaging options such as bag or bulk, accommodating a range of procurement requirements. Catering to modern environmental and safety standards, it is low halogen, boasting RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliance.
A noteworthy attribute of the 39012020 is its polyamide body, which enhances the connector’s durability and resistance to various chemicals and abrasions. As a general-purpose connector, it is polarized, preventing incorrect mating with other parts. This feature is especially valuable in complex circuits or systems where multiple connections are present. Its insulation material is also made of polyamide, contributing to the overall reliability and performance of the connector in harsh environments. Its UL flammability code is rated at 94V-2, indicating that the material must stop burning within 30 seconds on a vertical specimen; drips of flaming particles are allowed.
Industry Applications for 39012020
The 39012020’s flexible design and compliance with critical safety and environmental standards make it suitable for a broad range of applications across various industries. Here are some of the potential uses:
- Space Technology and Aerospace and Defense: Due to its reliability and compliance with strict environmental and safety regulations, the 39012020 connector could potentially be utilized in satellite, spacecraft, or military equipment where low halogen materials are often required to minimize fire and smoke toxicity.
- Transportation and Logistics: Its rugged design and crimp termination option make it a viable choice for applications in commercial transportation equipment. This might include control panels within logistics infrastructure or connections in electrically powered heavy-duty logistics vehicles.
- Renewable Energy: The connector might also find applications in the renewable energy sector, particularly in solar panels or wind turbines, where durable and reliable connectors are critical for long-term operation under varying environmental conditions.
- Automotive: Despite the broad scope of its applications, if this connector meets specific automotive standards not listed here, it could still be used for non-critical connections within vehicles, such as in electric vehicle charging systems or auxiliary power units.
- Robotics and Drones: Given its polarized design and robust material specifications, the 39012020 would be suitable for power connections in robotics and drones, supporting the need for reliable operation in diverse conditions and enhancing overall safety.
Note: These potential applications are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure compatibility and compliance with specific requirements.
About Molex
Molex is a globally recognized leader in the development and manufacturing of electronic connectors, including an extensive range of Power Connectors. The company’s commitment to innovation and understanding of customer needs has made it a go-to manufacturer for connectors that meet a wide variety of application requirements. The 39012020 is one of the many Power Connectors that showcase Molex’s dedication to quality, reliability, and performance. With a product catalog that spans from simple to complex, Molex ensures that its connectors are equipped with the necessary features to support evolving technologies across various industries.
Where to Find 39012020 by Molex
For electrical engineers and procurement professionals seeking to purchase the 39012020 connector, findchips.com offers a reliable platform to compare availability and pricing from a variety of distributors. As of the most current information, distributors such as Component Electronics, Inc, Avnet Asia, Interstate Connecting Components, TTI, Quest Components, Heilind Electronics, Avnet Americas, and DigiKey have historically carried this part. However, inventory levels and pricing can fluctuate. Therefore, potential buyers should use findchips.com to access the most up-to-date information on the 39012020 availability and to explore alternate Power Connectors that might be offered by Molex or other manufacturers that meet their specific requirements.