Overview of 39012040 by Molex
The 39012040 is a Rectangular Power Connector manufactured by Molex, featuring 4 female contacts with crimp terminals. Its design adheres to environmental safety regulations, being halogen-free and RoHS compliant. This part is characterized by a body/shell style of receptacle, and it lacks specific contact finish mating and termination information. It supports a polarized connection with a rated current (power) of 13A, encapsulated in a polyamide insulator material.
The connector operates within a temperature range of -40°C to 105°C, making it suitable for general-purpose applications in harsh environments. It is designed for cable mounting and offers multiple mating parts for versatile connectivity. The 39012040 is active within Molex’s product lifecycle, indicating ongoing manufacturing and availability, and it is reach compliance code compliant. Despite not conforming to standards such as DIN, IEC, and MIL, it adheres to UL flammability code 94V-2, ensuring its safety and durability in various applications.
Industry Applications for 39012040
The 39012040 connector by Molex, with its robust design and compliance with safety standards, could play a critical role in several industries. Applications of this connector may span across fields such as:
- Space Technology and Aerospace and Defense: It may be suitable for applications requiring durable and reliable connectivity in extreme conditions, however it is not MIL conformant.
- Transportation and Logistics: Given its ruggedness and operational temperature range, it could find applications in vehicle systems and supply chain tracking devices.
- Renewable Energy: The connector’s reliability and compliance with safety standards make it potentially ideal for solar panels, wind turbines, and other renewable energy equipment.
- Automotive: Due to its robust design, it may be utilized in critical vehicle systems, where secure and dependable connections are crucial.
- Robotics and Drones: The connector’s durability and versatility in connectivity options could support the innovation and reliability needs of robotics and aerial drone designs.
These possible applications show the 39012040’s versatility and suitability across a wide range of demanding environments and technologies.
About Molex
Molex stands as a global leader in the design and manufacturing of electronic connectors, including a vast array of Power Connectors. With products like the 39012040, Molex has paved the way in connectivity solutions for a myriad of applications across various industries. Their connectors are engineered to meet the highest standards of reliability, efficiency, and durability. Molex’s commitment to innovation and adherence to stringent safety and environmental standards, such as RoHS compliance, make their offerings notably preferable for demanding applications. The company’s extensive portfolio not only includes power connectors but spans data, signal, and fiber optics connectors, catering to virtually every electronic requirement.
Where to Find 39012040 by Molex
To secure the 39012040 connector for your application, it’s recommended to research and compare options via our website at findchips.com. For alternative solutions or similar connectors by Molex or other manufacturers, exploring the Power Connectors category can provide additional options that may suit your needs.
Historically, the part has been available from distinguished distributors such as DigiKey, Avnet Americas, Heilind Electronics, and TTI, among others. Nonetheless, to obtain current stock levels, pricing, and potential alternative suppliers, findchips.com remains your most reliable resource.