Overview of 39281023 by Molex
The 39281023 is a rectilinear power connector designed with two contacts, built for male insertion, featuring solder terminal connections. Its construction adheres to environmental consciousness, being halogen-free and compliant with RoHS (Restriction of Hazardous Substances) regulations. This component is packaged in a vertical header format, supporting a 2-position connection with a 4.2mm pitch, through-hole mounting. These characteristics make it an ideal selection for a variety of power connection applications where space and safety standards are critical concerns.
According to the provided part data attributes, the 39281023 boasts a low halogen, RoHS, and REACH compliant package design, signaling its minimal environmental impact and adherence to current European health and safety standards. This connector is defined by its additional features which include polarization to prevent incorrect insertion and a shrouded header for increased protection against physical and electrical issues. The contact material is brass, chosen for its excellent conductivity and resistance to corrosion, while the insulation material is polyamide, known for its robust thermal and electrical insulating properties. Its termination type is solder, providing a durable and reliable connection method. The product holds a UL 94V-2 flammability code, indicating its suitability for general-purpose applications where fire resistance is important.
Industry Applications for 39281023
The 39281023 part could potentially be utilized across a diverse range of industries given its versatile electrical and safety characteristics. Below are some key industry applications and conceptual use cases:
- Education and Research: This connector might be employed in laboratory equipment, educational kits, or research devices that require reliable power connections with low environmental impact materials.
- Internet of Things (IoT): The compact and efficient design makes it suitable for IoT devices where space is limited, such as smart home gadgets, wearable devices, and environmental sensors.
- Computing and Data Storage: Its attributes lend well to power connections within computers, servers, and data storage units, especially in systems where space optimization and safety standards are paramount.
- Aerospace and Defense: While not specifically mentioned for MIL conformance, its robust design could potentially be adapted for applications in less critical aerospace and defense systems that require reliable, halogen-free, and RoHS-compliant connectors.
- Healthcare: Medical devices that necessitate compact, reliable, and environmentally friendly connectors might benefit from the adoption of the 39281023 part.
- Renewable Energy: Solar inverters, wind turbines, and other renewable energy devices could integrate this connector for safe and efficient power connections.
- Telecommunications: Used in communication infrastructure, offering a reliable power connection solution for network devices and telecom equipment.
- Automotive: Electric vehicles (EVs) and associated charging stations might employ this connector for low-voltage power connections, with its environmental compliance being particularly advantageous.
It’s important to note that these potential applications are conceptual and require thorough verification by engineering and design teams to ensure compliance with specific industry standards and requirements.
About Molex
Molex is a globally recognized leader in the design and manufacture of electronic components, including a broad range of connector solutions. Specifically, in the realm of Power Connectors, Molex has established a diverse portfolio designed to meet the high-performance requirements of industries ranging from consumer electronics to industrial hardware. The 39281023 part is just one example of Molex’s commitment to quality, innovation, and environmental consciousness in its product offerings. Molex products are engineered to provide reliable performance while adhering to international health, safety, and environmental standards, making them suitable for a wide array of global applications.
Where to Find 39281023 by Molex
For those looking to procure the 39281023 connector, it’s recommended to utilize findchips.com to explore current stock levels and pricing from various distributors. This part, alongside other Power Connectors, can be found on the platform, facilitating easy comparison and selection. Historically, the part has been available through distributors such as Avnet Asia, Sager, Interstate Connecting Components, TTI, Verical, Heilind Electronics, Arrow Electronics, Avnet Americas, and DigiKey. However, availability can fluctuate, so it’s advisable to check Findchips for the most up-to-date information on distributors carrying the 39281023 connector.