Overview of 39281043 by Molex
The 39281043 by Molex is a rectangular power connector that features four contacts, designed for male connection with solder terminal termination. This part, which operates under a vertical orientation at a 4.2mm pitch, is intended for through-hole mounting on printed circuit boards. It is provided in a bulk packaging option. Significantly, it is characterized as halogen-free and meets the ROHS compliance requirements, underscoring its environmental compatibility by minimizing harmful substances in its composition.
This Molex connector is also notable for being shrouded and polarized, which enhances its functionality by preventing incorrect connection and ensuring proper orientation during insertion. It employs brass as the contact material, known for its good conductivity and resistance to corrosion, with a tin over copper termination finish, optimizing its electrical performance and durability. The insulator material is Polyamide 66, which provides excellent thermal and mechanical properties. Moreover, this part is UL 94V-2 certified, indicating its flammability rating and suitability for applications demanding a certain level of fire safety. The 39281043 part is categorized within the Power Connectors subcategory, emphasizing its role in supplying power across various electronic applications.
Industry Applications for 39281043
The 39281043 connector might serve a broad spectrum of industries due to its versatile design and compliance with important environmental and safety standards. Its suitability for diverse applications stems from its robust design characteristics, including halogen-free composition and compliance with ROHS, which make it particularly attractive for industries focused on sustainability and environmental responsibility. Here are possible applications across various industry sectors:
- Computing and Data Storage: It could be utilized in servers, data centers, and storage devices, facilitating the reliable power connection required for these high-performance computing environments.
- Telecommunications: This connector might be found in networking equipment, such as routers, switches, and base stations, enabling the effective power management within telecommunication infrastructures.
- Automotive: In automotive applications, the part could potentially be used in the electrical systems of modern vehicles, including power distribution units, control modules, and infotainment systems, among others.
- Renewable Energy: The 39281043 might find applications in renewable energy systems, including solar panels and wind turbines, where reliable and robust power connectivity is crucial for efficient energy generation and distribution.
These potential applications, among others, require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within the specific industry contexts.
About Molex
Molex stands as a globally recognized leader in the manufacturing of electronic solutions, particularly excelling in the realm of connectors, including those within the Power Connectors category. Molex’s commitment to quality, innovation, and sustainability is evident in products like the 39281043 and similar parts, which are designed to meet the demanding needs of a wide range of applications. Through its extensive portfolio, Molex provides robust connectivity solutions that cater to industries such as automotive, telecommunications, industrial, consumer electronics, and healthcare. The brand’s emphasis on developing products that comply with environmental standards, such as halogen-free and ROHS compliant components, underscores their dedication to environmental stewardship and customer safety.
Where to Find 39281043 by Molex
To procure the 39281043 connector, it is advisable to conduct research on our site, findchips.com. There, you can obtain up-to-date information on stock levels, pricing, and availability from a range of distributors. Historically, this part has been available from distributors such as Component Electronics, Inc, Avnet Asia, TTI, Bristol Electronics, Avnet Americas, and DigiKey. However, for the most current availability and pricing information, referencing FindChips.com is recommended. The site also allows users to explore other Power Connectors, potentially finding alternate parts offered by Molex or other manufacturers that might better suit specific application requirements.