Overview of 39301020 by Molex
The 39301020 by Molex is a rectangular power connector featuring two contacts, designed for male configurations with solder terminals. This component is distinguished by its low halogen status as well as being both RoHS and REACH compliant, reflecting Molex’s commitment to environmental sustainability. The connector is designed for right-angle (RA) mounting through holes and supports a board mounting type. It has a pitch size of 4.2mm and comes in bags or bulk packaging for ease of distribution. With a contact material made from brass and an insulator material of polyamide, this connector is designed for durability and longevity.
Attributes such as being polarized and shrouded make it ideal for applications requiring specific orientation and protection. Although the contact finish mating is not specified, the termination is finished with matte tin over nickel, ensuring reliable connectivity. It aligns with the UL Flammability Code of 94V-2, indicating its suitability for various electrical and electronic applications. The connector does not conform to DIN, IEC, or MIL standards but offers a general-purpose option with multiple mating parts available. This versatility is further highlighted by its active lifecycle status, suggesting it continues to be a viable choice for new designs and existing systems requiring maintenance or upgrades.
Industry Applications for 39301020
The 39301020 connector’s technical specifications and compliance standards make it potentially suitable for a wide range of industry applications. While the exact suitability would depend on specific design and engineering requirements, some illustrative use cases across various sectors might include:
- Energy and Power Systems: In energy infrastructure or equipment, like power distribution units or inverters, where low halogen materials are often required to reduce the risk of fire and toxic gas emission.
- Transportation and Logistics: For use within control systems, lighting, and power supply units on transportation infrastructure or vehicles, prioritizing durability and compliance with safety standards.
- Renewable Energy: Particularly suitable for connections within solar panels, wind turbines, or other renewable energy equipment, where environmental compliance, including RoHS and REACH, is critical.
Note that these indicative industry applications are conceptual and necessitate comprehensive analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Molex
Molex is a globally recognized provider in the connectors market, particularly well-regarded for its broad range of power connectors. The company specializes in manufacturing sophisticated electronic solutions for complex challenges. Molex’s connectors, including the 39301020 and similarly designed products, are known for their reliability, durability, and compliance with environmental standards. Through continued innovation and commitment to quality, Molex serves as a benchmark in the connector industry, offering products that meet the diverse needs of customers across a wide array of industries.
Where to Find 39301020 by Molex
To locate the 39301020 connector for purchase, interested buyers are recommended to use findchips.com. This platform allows users to compare the availability and pricing of the 39301020 alongside other Power Connectors, potentially offered by Molex or alternative manufacturers. Historically, this part has been available from several distributors, including Avnet Asia, Sager, Interstate Connecting Components, TTI, Heilind Electronics, Avnet Americas, and DigiKey. However, current stock levels and pricing are subject to change, necessitating a visit to findchips.com for the most updated information.