Overview of 3CSH9 by APEM Inc.
The 3CSH9 by APEM Inc. is a keypad switch featuring a single switch, SPST (single pole, single throw) circuitry and momentary switching action. It is rated for a contact current of 0.05A and a contact voltage of 24VDC. The switch operates with a tactile feedback and is equipped with a solder terminal for surface mounting, specifically with a straight orientation. It is part of APEM’s Multimec 3C Series.
This component has a round button actuator style, top actuated orientation, and an actuating force of 350 gf. Important specifications include a high maximum operating temperature of 160°C and a low minimum operating temperature of -40°C, offering a robust option for various operating environments. The switch also boasts an IP67 rating, marking it as dust tight and protected against the effects of temporary water immersion. Furthermore, it has an extensive electrical life of 10,000,000 cycles, signifying high durability and reliability for extended use.
Safety and compliance are crucial, evident in its RoHS compliance, ensuring that the switch is free from specific hazardous materials. Additionally, it features a body size of 10.1 mm in both breadth and length or diameter, with a height of 5.1 mm, making it a compact solution for various application needs.
Industry Applications for 3CSH9
The 3CSH9 switch could potentially serve various applications across multiple industries due to its versatile specifications and compliance features. However, it’s important to underline that these applications are speculative and should be further validated by engineering teams:
- Consumer Electronics: The compact size and tactile response might make it suitable for handheld devices, where reliable, user-feedback-focused operation is necessary.
- Industrial Automation: Its IP67 rating potentially makes it apt for environments exposed to dust and moisture, commonly found in industrial settings.
- Telecommunications: The high endurance and reliability, represented by its extensive electrical life, might be critical for switches used in telecommunications equipment, which requires long-term reliability.
- Computing and Data Storage: Given its high temperature threshold, this switch could potentially be integrated into data center equipment, susceptible to varying thermal conditions.
Note that these industry applications are purely illustrative and must be analyzed and verified by engineering and design teams based on specific industry standards and application requirements.
About APEM Inc.
APEM Inc., a globally recognized leader in the manufacturing of high-quality electromechanical components, offers a wide range of switches, including Keypad Switches. Their products, including the 3CSH9, are known for their reliability, durability, and advanced technological integrations. APEM’s commitment to excellence is evident in their strict adherence to industry standards and their capacity to meet the diverse needs of various sectors with innovation at the forefront of their designs.
Where to Find 3CSH9 by APEM Inc
For those looking to purchase the 3CSH9 Keypad Switch, findchips.com serves as a reliable resource to check current stock levels and pricing. Although historically available through distributors like Master Electronics, Powell Electronics, Onlinecomponents.com, RS, Mouser Electronics, and Newark, inventory can vary. Therefore, potential buyers should verify availability and pricing through Findchips. To explore similar parts offered by APEM Inc. or other manufacturers, refer to the Keypad Switches category on findchips.com.