Overview of 3FS-428 by Tamura Corporation of America
The 3FS-428 is a laminated power transformer with a power rating of 6VA, designed for through-hole PCB mounting. Manufactured by Tamura Corporation of America, this transformer features dual secondary windings and delivers an output current of 0.2A. The unit is encapsulated within a robust design that ensures durability and reliability in demanding applications. With approvals from UL and CSA, the 3FS-428 adheres to strict safety and quality standards, making it a trustworthy choice for various electrical power applications. Additionally, it is classified under ECCN code EAR99 and has an HTS code of 8504.31.40.35, making it compliant with international trade requirements.
Industry Applications for 3FS-428
The dual output and robust design of the 3FS-428 make it highly versatile, suggesting its potential for integration into various industrial applications. Below are some potential industries and applications:
- Consumer Electronics: In devices requiring consistent power supply, such as audio equipment and home appliances, the 3FS-428 could potentially be used to ensure reliability in power transformation.
- Industrial Automation: Automation systems that require stable and reliable power transformation might benefit from integrating the 3FS-428 to maintain the efficiency and effectiveness of operations.
- Computing and Data Storage: Power supplies in servers and data centers could potentially utilize the 3FS-428 to provide stable and safe power transformation, ensuring the integrity and reliability of data operations.
- Security and Surveillance: In security systems that require continuous and reliable power supplies, the 3FS-428 might be an appropriate choice, supporting the functioning of critical monitoring and recording equipment.
- Telecommunications: The transformer might also find potential applications in telecommunications infrastructure where reliable power supply is essential for maintaining communication services.
Note that these potential industry applications are illustrative and require verification by engineering and design teams for conformity with specific industrial standards and application prerequisites.
About Tamura Corporation of America
Tamura Corporation of America is a subsidiary of Tamura Corporation, a leading manufacturer of electronic components including a wide range of Power/Mains Transformers. Tamura’s products are recognized for their quality, reliability, and engineering innovation. The 3FS-428 is part of Tamura’s comprehensive line of power transformers, which are designed to meet diverse commercial and industrial needs. These transformers are known for their efficiency, durability, and compliance with international safety standards.
Where to Find 3FS-428 by Tamura Corporation of America
To purchase the 3FS-428, potential buyers should explore FindChips.com, where they can find up-to-date listings for this component from various distributors. Historically, the part has been available from distributors such as Master Electronics, Richardson RFPD, Onlinecomponents.com, Mouser Electronics, and DigiKey. However, buyers should refer to FindChips.com to view current stock levels and pricing. Additionally, for alternatives or similar components, customers can browse the Power/Mains Transformers section to find other products that might meet their requirements, possibly from Tamura Corporation of America or other manufacturers.