4-1473562-4 by TE Connectivity

Overview of 4-1473562-4 by TE Connectivity

The 4-1473562-4 is a rectangular power connector plug assembly designed by TE Connectivity. Specifically, this part features a green insulator and is intended for use in various electronic applications. The connector is categorized as a board connector with a total of four contacts and is designed to facilitate a stable electrical connection in a compact space.

In terms of dimensions, the 4-1473562-4 has a body breadth of 0.198 inches, a body depth of 0.728 inches, and a body length of 0.633 inches. The connector is engineered with a male contact design and utilizes crimp termination for robust connections. It operates effectively within a temperature range of -30 °C to 75 °C, making it suitable for a variety of environmental conditions.

Compliance with environmental standards is a crucial aspect of modern electronic components, and this part adheres to several important codes. The part is Pb-free and RoHS compliant, meeting regulatory requirements for hazardous substances. Additionally, it has a UL flammability rating of 94V-0, indicating good resistance to fire. As of the time of writing, the product is active in its life cycle, and its specific properties and compliance make it a viable option for various applications.

Industry Applications for 4-1473562-4

The versatility of the 4-1473562-4 connector allows it to find potential applications across multiple industries. Below are some examples of industries where this component might be used:

  • Energy and Power Systems: In power distribution systems, connectors like the 4-1473562-4 could be used to create reliable connections between power sources and distribution panels. Its rated voltage of 32 V and rated current of 3 A might support applications in renewable energy setups, such as solar inverters or wind turbines.
  • Medical Imaging: Although not specifically mentioned in compliance standards for medical use, the general-purpose nature of the 4-1473562-4 might lend itself to applications in medical imaging equipment where compact and reliable connections are essential. Its robust temperature range could accommodate the varied environments found in medical settings, potentially contributing to devices like ultrasound machines or MRI scanners.
  • Robotics and Drones: The compact size and lightweight nature of the 4-1473562-4 connector might make it a suitable choice for connecting various components within robotic systems or drones. For example, it could connect to power distribution boards or control modules that require reliable connectivity. The polarized design could add to the safety of assembly in complex systems.

It is essential to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, particularly known for its extensive range of connectors including the 4-1473562-4. The company is committed to helping customers create innovative solutions in a variety of markets, from automotive to industrial and medical applications. Within the subcategory of Headers and Edge Type Connectors, TE Connectivity manufactures a variety of similar parts that cater to diverse connection needs. Their connectors are engineered for reliability and compliance with various international standards, which can be critical for end products requiring stringent performance criteria.

Research Price and Stock for 4-1473562-4 by TE Connectivity on Findchips.com

For those interested in acquiring the 4-1473562-4, it is recommended to research current stock levels and pricing on Findchips.com. This site not only provides real-time availability but also allows users to explore various distributors. Historically, this part has been available through several distributors including:

  • Master Electronics
  • DigiKey
  • Mouser Electronics
  • Sager

As stock levels may vary, it is essential to consult Findchips for the most up-to-date information on availability and pricing. You can also utilize the Headers and Edge Type Connectors category to explore alternate parts offered by TE Connectivity or other manufacturers.

Compare pricing for 4-1473562-4 and other Headers and Edge Type Connectors / Connectors at findchips.com

For more details on the 4-1473562-4 and to find similar products in the Headers and Edge Type Connectors category, please visit Findchips.com. This can help in making informed decisions regarding your procurement of electronic components and connectors.