Overview of 4-1734839-0 by TE Connectivity
The part referred to as 4-1734839-0 is a flexible printed circuit (FPC) connector with a 0.5 mm pitch and a right-angle orientation. This connector comprises 40 positions in a single row, designed specifically for surface mount technology. Notably featuring a top contact position, it belongs to the Headers and Edge Type Connectors subcategory. This part is fully RoHS compliant, ensuring adherence to regulatory standards for hazardous substances.
With dimensions featuring a body length of 1.001 inch, a body breadth of 0.2 inch, and a body depth of 0.08 inch, the 4-1734839-0 utilizes liquid crystal polymer as an insulator material, which is known for its excellent mechanical, chemical, and heat resistance properties. The part is specified for a temperature range from -40°C to 85°C, and it is rated for a current of 0.5 A, suitable for low-power applications. It is notable for its ease of use with a zero insertion force (ZIF) mechanism, and it does not include EMI shielding or mixed contact types.
As of the current writing, the factory lead time for this part is 9 weeks and 1 day, which is essential information for planning and procurement purposes in project timelines.
Industry Applications for 4-1734839-0
The 4-1734839-0 could potentially be applied in a variety of industries where compact and reliable connections are essential. Its features suggest suitability for the following fields:
- Industrial Automation: The connector might be used in the assembly of automated control systems due to its robust operating temperature range and durability provided by its insulator material. For instance, it could potentially connect flexible printed circuits in sensors or interfaces that monitor industrial processes.
- Renewable Energy: In solar inverters or wind turbine controllers, where small, efficient connections are crucial for performance and reliability, this part might be found. The minimal space requirement and right-angle mounting style could make it ideal for compact electronics configurations commonly found in energy equipment.
- Robotics and Drones: This component might be utilized in the production of drones and robotics, where space optimization and reliable connectivity are crucial. Its ZIF feature allows for easy and frequent connections without compromising the integrity of the connection, which is advantageous for maintenance and upgrades in robotic systems.
These potential industry applications are purely illustrative and would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader in manufacturing a broad range of connectors and components used across various industries. The company specializes in creating and producing highly engineered solutions that support the increasingly complex requirements of industrial, automotive, and consumer electronics.
Specifically, within the realm of Headers and Edge Type Connectors, TE Connectivity offers a wide spectrum of products, including innovations like the 4-1734839-0. Their offerings are designed to cater to high-reliability demands and compact form factors, which are crucial for today’s high-density electronic assemblies.
Where to Find 4-1734839-0 by TE Connectivity
For current availability and pricing of 4-1734839-0, it is recommended to visit findchips.com. This platform will provide up-to-date information from multiple distributors. In the past, this part has been available from distributors such as DigiKey, Mouser Electronics, and Arrow Electronics. However, stock levels and availability can vary, so checking current data is advised.
To explore alternatives to 4-1734839-0 that might be offered by TE Connectivity or other manufacturers, use the link for Headers and Edge Type Connectors provided on findchips.com.