4-6437630-2 by TE Connectivity

Overview of 4-6437630-2 by TE Connectivity

The 4-6437630-2 is a miniature toggle switch designed for a variety of applications where a small form factor and reliable performance are needed. This specific model features a double-pole double-throw (DPDT) configuration, which is capable of handling a maximum contact current of 6 A at a voltage of 250 V. The switch operates in an On-None-On mode, providing versatility for multiple circuit configurations.

Its construction includes a black body color with an actuator type that is baton style, which allows for easy manual operation. The switch is non-illuminated, which may be advantageous in applications where avoiding unnecessary light output is a requirement. The part falls within the F Series product range from TE Connectivity and is designed for panel mounting, making it suitable for various installations where space constraints are a consideration.

In terms of compliance and safety, the 4-6437630-2 is RoHS compliant, indicating that it adheres to environmental standards limiting hazardous substances. The part is categorized as obsolete, which may necessitate sourcing alternatives for new designs. Notably, it features a dielectric withstand voltage of 1500 V and an insulation resistance of 1 GΩ, which suggests robust electrical performance and safety standards.

Industry Applications for 4-6437630-2

The 4-6437630-2 toggle switch could find applications across various sectors due to its versatile design and robust performance attributes. Below are some potential industry applications where this part might be utilized:

  • Transportation and Logistics: This toggle switch might be employed in equipment used for controlling lighting or auxiliary power systems in vehicles and trailers, given its ability to switch between multiple circuits efficiently.
  • Automotive: Although automotive-specific applications would require compliance with relevant standards, the switch might find usage in non-critical systems such as interior lighting or dashboard controls, where a straightforward switching mechanism is required.
  • Industrial Equipment: This switch might be used in control panels for various industrial machines, providing an easy interface for operators to manage different machine states.
  • Consumer Electronics: The 4-6437630-2 might be suitable for small electronic devices, particularly those needing a reliable toggle for operation within confined spaces.
  • Home Automation Systems: This component could also find its way into DIY home automation setups, where it might be installed to control lights or appliances, providing an intuitive manual control option.

It is important to note that these potential industry applications are only conceptual and illustrative; they require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, providing a wide range of products across various industries. Within their portfolio, the company offers numerous products in the Toggle Switches subcategory, including the 4-6437630-2. TE Connectivity is known for its innovative designs and commitment to quality, ensuring that their switches meet the demands of diverse applications.

The company’s toggle switch offerings include various configurations and specifications, aimed at addressing the needs of different sectors. The 4-6437630-2 model serves as an example of TE Connectivity’s capabilities in producing reliable and functional switches that prioritize user requirements and application specifications.

Research Price and Stock for 4-6437630-2 by TE Connectivity on Findchips.com

When considering the procurement of the 4-6437630-2, it is advisable to explore stock and pricing options on Findchips. This platform provides an effective means to compare prices and locate distributor availability. Interested buyers may find that the part has historically been available through reputable distributors such as:

  • Master Electronics
  • Avnet Abacus
  • Sager
  • DigiKey

However, due to its obsolete status, it is crucial to check the latest stock levels and pricing via Findchips, as availability may vary with time.

Compare pricing for 4-6437630-2 and other Toggle Switches / Switches at findchips.com