Overview of 4-794618-0 by TE Connectivity
The 4-794618-0 is a 10-position micro connector that features a right-angle header configuration designed for wire-to-board applications. It belongs to the Micro Mate-N-Lok series, which is notable for its versatility in a variety of electronic designs. This connector comprises two rows, each with a pitch spacing of 3 mm, offering a compact solution where space is at a premium. With 10 contacts, its design incorporates through-hole right angle termination for secure mounting on printed circuit boards.
Manufactured by TE Connectivity, the 4-794618-0 is compliant with RoHS and is characterized by several notable attributes, including polarization features and board lock options which enhance its reliability and ease of use. It operates efficiently across a temperature range of -40 °C to 105 °C and can handle currents up to 5A, making it suitable for a variety of electronic applications. Additionally, the connector boasts a durable design with a life cycle rated for 30 mating cycles, which provides assurance of longevity in operational settings. This part is currently classified as active in the market.
Industry Applications for 4-794618-0
Given the specifications of the 4-794618-0, it might find use in various industries. Here are some potential applications:
- Environmental Monitoring: This connector could potentially be used in environmental sensors that monitor air quality or water quality. The durable construction and wide operating temperature range might support outdoor installations, ensuring reliable performance in varying conditions.
- Industrial Automation: The 4-794618-0 might be utilized in robotic systems or automation equipment where board-to-wire connections are needed. Its ease of installation and solid electrical characteristics could support the demands of machinery control systems.
- Consumer Electronics: This connector could possibly be incorporated into consumer devices requiring compact and efficient wiring solutions, such as in compact audio equipment or portable devices where space is constrained.
- Telecommunications: Telecommunications equipment that requires reliable board connections may benefit from the use of this connector. Its robustness and compliance with standards might support applications in high-frequency data transmission.
- Medical Devices: Depending on regulatory requirements, the 4-794618-0 could potentially be used in non-critical medical devices that require secure and reliable electronic connections.
It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity solutions, known for its efforts in advancing the design and manufacturing of connectors, sensors, and other electronic components. In particular, TE Connectivity’s commitment to quality and innovation is apparent in their range of Combination Line Connectors, which includes the 4-794618-0. Their products are designed to meet the evolving needs of industries ranging from automotive to aerospace, ensuring reliability and performance in challenging environments.
TE Connectivity manufactures several similar parts that provide variations in configuration, contact numbers, and mounting styles. Their diverse offering allows engineers and designers flexibility in selecting connectors that best fit their application requirements while maintaining the quality standards associated with the TE Connectivity brand.
Where to Find 4-794618-0 by TE Connectivity
To explore purchasing options for the 4-794618-0, you can research various distributors on findchips.com. This platform provides an extensive database where you can check current stock levels and pricing. Historically, this part has been available at distributors such as:
- Master Electronics
- Avnet Abacus
- Sager
- Interstate Connecting Components
- DigiKey
Remember that availability may vary, so it is recommended to visit findchips.com to find up-to-date and accurate information on purchasing the 4-794618-0 along with exploring alternatives from the Combination Line Connectors category.