Overview of 4-794636-0 by TE Connectivity
The 4-794636-0 is a 10-position micro manual assembly, vertical, surface mount, low force connector provided by TE Connectivity. This part is designed with a focus on minimization and efficiency, suitable for applications requiring compact connection solutions. The connector is RoHS compliant, adhering to the latest environmental standards and regulations, ensuring it is free from harmful lead. It operates within a temperature range of -40°C to 105°C, making it versatile across various environmental conditions. With a body length of 0.748 inches, breadth of 0.27 inches, and depth of 0.364 inches, it offers a space-saving design while maintaining functionality.
The connector supports a rated current of 5A and a rated voltage of 250V, indicating its capability to handle standard power requirements. Its polarization feature ensures correct alignment and connection, reducing the risk of misalignment and potential damage to the connector or the device. Additionally, the insulator material is made of polyamide, known for its good insulation properties and durability. The part is categorized under Combination Line Connectors, showcasing its versatility and adaptability to combine signal and power in one connector block.
Industry Applications for 4-794636-0
The applications for the 4-794636-0 are diverse due to its high compatibility and performance standards. Here are some possible use cases across different industries:
- Security and Surveillance: This connector might be utilized in surveillance equipment, such as cameras and sensors, where reliable power connections in compact spaces are crucial. Its low profile and high current rating could support the continuous operation required in security applications.
- Audio and Video Systems: In AV systems, such connectors ensure the efficient transmission of power and signals to various components. Its slim design might be particularly beneficial in tight spaces within consumer electronics, like set-top boxes or smart TVs.
- Transportation and Logistics: The ruggedness and operational temperature range make it potentially suitable for GPS devices, tracking systems, and control units within vehicles. This connector could withstand the dynamic conditions associated with transportation and logistics applications.
- Renewable Energy: In applications like solar panel inverters or wind turbine controllers, the connector’s capacity to handle power and its reliability under various temperature conditions might be vital. The fact that it’s RoHS compliant also aligns with the industry’s focus on sustainability.
It’s important to note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its broad range of products including connectors, sensors, and components for a vast array of industries, from automotive to energy. Their expertise in creating and manufacturing Combination Line Connectors is evident in their innovative designs and the reliability of their products. The 4-794636-0 is one such example, benefiting from decades of engineering expertise in creating high-quality, durable connectors that can withstand the demands of a multitude of applications. TE Connectivity provides a range of connectors that embody the latest in technology trends, including miniaturization, signal integrity, power distribution, and data communications, making their catalog essential for engineers and procurement specialists seeking the best solutions for their connectivity needs.
Where to Find 4-794636-0 by TE Connectivity
For those looking to procure the 4-794636-0 connector, findchips.com offers comprehensive information on where to purchase this part. Through findchips.com, users have access to up-to-date inventory levels, pricing from various distributors, and detailed part information. The website also features an extensive search tool for Combination Line Connectors, providing alternatives that might be offered by TE Connectivity or other manufacturers.
Historically, distributors including Master Electronics, Avnet Abacus, Interstate Connecting Components, and Quest Components have stocked the 4-794636-0. However, availability can vary, so it is advised to visit findchips.com to get the most current stock levels and pricing from a wide array of distributors including Mouser Electronics, Avnet Americas, DigiKey, and Newark among others.