40.52.9.024.0000 by FINDER SpA

Overview of 40.52.9.024.0000 by FINDER SpA

The 40.52.9.024.0000 is a power/signal relay featuring a double pole double throw (DPDT) configuration, designed for momentary operation. The coil operates at a voltage of 24V DC and requires a coil current of 0.027 A. The relay boasts a coil power rating of 650 mW, making it suitable for low-power applications. With an AC output capability and a maximum contact current of 8 A at 250 VAC, it accommodates a wide range of electronic circuit requirements.

Manufactured by FINDER SpA, this relay supports various mounting options, specifically through hole-straight mount, which enhances its versatility in electronic design applications. The dimensions of this relay are 29 mm in length, 12.4 mm in width, and 25 mm in height, allowing for compact integration within circuit boards. It is compliant with ROHS standards, ensuring that it adheres to regulations regarding hazardous substances.

According to the current part data attributes, the relay features a significant electrical life of 100,000 cycles, indicating good longevity and reliability under typical operating conditions. Its operating temperature range is quite broad, from -40 °C to 85 °C, providing flexibility for diverse environmental conditions.

Industry Applications for 40.52.9.024.0000

The 40.52.9.024.0000 relay may find utility in several industries, reflecting its versatility and technical specifications. Below are potential industry applications where this relay could be employed:

  • Industrial Automation: The relay might be used in automated machinery controls, allowing for the switching of loads in industrial applications. Its momentary action could support functions like start/stop controls for motors or actuators.
  • Smart Cities: In the realm of smart city applications, the relay could potentially be integrated into traffic management systems or public transport control systems, where reliable and efficient switching mechanisms are necessary.
  • Telecommunications: The power/signal relay might be utilized in telecommunications equipment for managing signal flows and ensuring the proper handling of electrical loads in systems like routers and switches.
  • Consumer Electronics: The relay could serve in consumer devices such as remote control systems or automated lighting controls, where its momentary action can facilitate user interactions effectively.
  • Automotive Applications: If automotive standards are applicable, the relay may find roles in vehicle electronics for controlling lights or other auxiliary systems. This would depend on adherence to any relevant automotive standards.

It is essential to note that these potential industry applications are conceptual and illustrative. They require careful analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About FINDER SpA

FINDER SpA is a manufacturer renowned for its expertise in producing relays, including power/signal relays like the 40.52.9.024.0000. The company offers a wide array of electronic components that serve multiple industry sectors. Their products are characterized by high quality and reliability, focusing on innovative solutions for both traditional and advanced electronic applications. Similar parts in their portfolio include various configurations of relays that meet different voltage and current specifications, catering to the specific needs of diverse systems.

Research Price and Stock for 40.52.9.024.0000 by FINDER SpA on Findchips.com

For those considering the 40.52.9.024.0000, it is recommended to research stock and pricing on Findchips. By visiting the site, you can not only find details on this specific part but also explore the subcategory of Power/Signal Relays to discover alternate parts offered by FINDER SpA or other manufacturers.

This relay has historically been available through distributors such as New Advantage Corporation, Maritex, TME, Quest Components, RS, DigiKey, and Newark. However, it is crucial to visit Findchips to check for current stock levels and pricing, as availability may vary over time.

Compare pricing for 40.52.9.024.0000 and other Power/Signal Relays at findchips.com