Overview of 414F by ebm-papst
The 414F is a DC axial fan characterized by its compact design and efficient performance. With a size of 40mm x 40mm x 10mm, this fan operates at a voltage of 24V and is capable of providing an airflow of approximately 4.7 CFM (cubic feet per minute). The fan’s design supports a maximum rated power of 800W, making it suitable for various applications that require effective heat dissipation in confined spaces.
Manufactured by ebm-papst, a company known for its commitment to quality and innovation in thermal management solutions, the 414F offers a noise level of only 22.1 dBA, contributing to a quieter operation, which is particularly beneficial in environments where noise control is a priority. The fan operates efficiently across a temperature range of -20 °C to 70 °C, allowing it to be utilized in a variety of settings without compromising performance. Additionally, the bearing type is classified as sleeve, which generally indicates reliability and extended life expectancy, estimated at around 45,000 hours under optimal conditions.
This fan is Rohs-compliant and adheres to other environmental manufacturers’ standards, ensuring minimal ecological impact during its lifecycle. The active life cycle code suggests that the product remains available and supported for new designs and applications.
Industry Applications for 414F
The 414F could potentially find applications in various industries that require efficient cooling solutions. Here are some illustrative examples:
- Consumer Electronics: The compact design of the 414F might be beneficial in cooling small electronic devices such as gaming consoles, routers, or compact desktop computers. The low noise level is an added advantage in consumer appliances where quiet operation is essential.
- Audio and Video Systems: In high-performance audio/video equipment, effective thermal management is critical. The 414F could be used to manage heat within amplifiers or projectors, ensuring consistent performance and longevity. Similar parts might also be used to maintain optimal operating temperatures in these applications.
- Industrial Equipment: Machine control systems often generate significant heat. The 414F might be deployed in robotics or automation systems to enhance cooling efficiency. Its durability and extended life expectancy could contribute to reduced maintenance costs over time.
- Telecommunication Equipment: In telecommunication racks or servers, where space is limited, the small form factor of the 414F could facilitate effective airflow in cooling down critical electronic components. Products in this category often utilize similar fans to manage thermal loads effectively.
It should be noted that these potential industry applications are conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About ebm-papst
ebm-papst is a leading manufacturer in the field of thermal management solutions, particularly in the design and manufacturing of Fans/Blowers under the Thermal Support Devices category. With a broad portfolio that includes a variety of fans and blowers, ebm-papst focuses on providing energy-efficient and reliable products suitable for numerous applications. The company produces several models similar to the 414F, featuring varying sizes, power ratings, and airflow characteristics to meet diverse client needs.
Where to Find 414F by ebm-papst
For those interested in acquiring the 414F, researching purchasing options on findchips.com is advised. The platform provides not only current stock levels and pricing but also a comparative overview of similar products in the Fans/Blowers category, which can help identify alternative parts that may suit your application needs.
The 414F has previously been available through several distributors, including Master Electronics, Sager, Mouser Electronics, and DigiKey. However, it is crucial to verify the current stock status with these distributors on findchips.com, as availability may vary over time.