Overview of 41728 by TE Connectivity
The 41728 by TE Connectivity is a Faston 250 Series female quick disconnect terminal designed for 16-12 AWG wires. It features a tab size of 6.35 mm x 0.81 mm, which translates to 0.25″ x 0.032″ in imperial units. This part is developed for crimping wire connections, ensuring strong, reliable, and quick wire termination. The component is suited for use without insulation, which suggests applications in environments where direct and robust connections are necessary. As an electrical connector, this terminal supports a wire cross-section of 3.31 mm2 and accommodates a wire gauge range from 12 AWG downwards to a minimum of 16 AWG. The part is RoHS compliant, ensuring it meets current environmental standards regarding the restriction of hazardous substances.
Rated with “EAR99” for ECCN and having a HTS code of “8536.90.40.00”, the 41728 is generally permissible for export. It also features safety approval from UL, signifying adherence to safety standards. According to the current factory lead time data, it has a production lead time of about 9 weeks. The manufacturer, TE Connectivity, categorizes this terminal as a “push-on terminal”, emphasizing ease of application and effectiveness in various electrical setups.
Industry Applications for 41728
The 41728 terminal’s construction and capabilities make it a versatile component potentially suitable for various industry applications. Due to its general electrical characteristics and compliance status, this terminal could find utility in a range of sectors:
- Consumer Electronics: Potentially used in home appliances and entertainment systems where quick and reliable wire connections are necessary, the 41728 could ensure stable electrical contacts within devices.
- Industrial Automation: The robust design and quick-connect feature might make the 41728 suitable for industrial control systems, facilitating fast maintenance and reliable operations in environments that demand durability and precision.
- Transportation and Logistics: Given its compliance and mechanical specifications, the terminal could possibly be used in electronic systems within vehicles or logistics infrastructure to ensure steady connections under varying environmental conditions.
Note that these potential industry applications are purely illustrative and should be rigorously tested and evaluated by engineering and design teams against specific industry standards and application requirements for validity and compliance.
About TE Connectivity
TE Connectivity is a leading provider of advanced connectivity and sensor solutions across various industrial sectors. Within the realm of Terminals and Terminal Blocks, the company offers a diverse range of products including the 41728 terminal, which exemplifies their commitment to providing robust and reliable connection solutions. TE Connectivity’s innovations are evident in their product lines that cater to harsh environments, offering both un-insulated and insulated terminals, each engineered to meet high standards of performance and durability. Their products, such as the 41728, often feature compliance with major safety and environmental standards, demonstrating their focus on quality and safety.
Where to Find 41728 by TE Connectivity
To source the 41728 terminal by TE Connectivity, one should consider using platforms like findchips.com for the most current availability and pricing information. On Findchips, you can explore other options within the Terminals and Terminal Blocks subcategory, potentially finding alternate parts offered by TE Connectivity or other manufacturers. Historically, the terminal has been available from various distributors such as Master Electronics, Avnet Abacus, DigiKey, and Mouser Electronics among others. However, for accurate stock levels and current pricing, visiting Findchips is advised.