Overview of 4209-053LF by CTS Corporation
The 4209-053LF is constructed as an LC (Pi) EMI Filter, characterized by a low pass filter with a third filter order. It possesses a single channel, capable of handling a rated current up to 10 A and a rated voltage of 100 V. The component exhibits significant EMI filtering capability, with a capacity of 5500 pF and an effective attenuation rate, achieving 65dB at 100MHz. Its axial package is designed for panel mount or through-hole installations, included with a bushing and a turret lead, suitable for bulk packaging. Noteworthy additional features are its pi-type circuit and silver-plated hex nut and internal tooth lock washer, adhering to RoHS standards and designed with a typical factory lead time of 32 weeks at the time of writing.
Industry Applications for 4209-053LF
The 4209-053LF might find applications in various industries due to its specific attributes that target electromagnetic interference reduction. Here are some potential industry applications that could benefit from this component:
- Consumer Electronics: Devices such as audio receivers, high-definition televisions, and gaming consoles could potentially benefit from the EMI reduction features of the 4209-053LF. The device’s ability to suppress electromagnetic interference can enhance the performance and reliability of consumer electronics by minimizing signal noise and ensuring clearer audio and video outputs.
- Audio and Video Systems: Professional audio and video equipment, including mixers, amplifiers, and broadcast equipment, might utilize the 4209-053LF to achieve better clarity and signal integrity. The component’s high attenuation at 100MHz could be particularly beneficial in studios and live settings where maintaining signal purity is critical.
Note: These potential industry applications are merely conceptual and require thorough analysis and verification by engineering and design teams to confirm compliance with industry standards and specific application requirements.
About CTS Corporation
CTS Corporation is a significant player in the manufacture of Data Line Filters and various other types of Filters. Their products like the 4209-053LF are tailored to address critical needs in filtering unwanted electronic noise across a broad spectrum of applications, thereby improving the overall functionality and efficiency of electronic systems. CTS’s expertise in developing sophisticated, high-performance filtering solutions is apparent not only in the design and functionality of these components but also in their adherence to environmental and regulatory standards, as evidenced in their RoHS-compliant products.
Where to Find 4209-053LF by CTS Corporation
For individuals or enterprises seeking to procure the 4209-053LF, it is recommended to utilize platforms like findchips.com. This website allows users to explore current stock levels, pricing, and availability from multiple distributors. Historically, distributors such as Master Electronics, Avnet Abacus, Richardson RFPD, Onlinecomponents.com, and Avnet Americas have stocked this part. Users can visit findchips.com to consult the latest data on availability and pricing and to explore similar Data Line Filters from CTS Corporation or other competitive manufacturers.