Overview of 42506-2 by TE Connectivity
The FASTON 250 series (6.3 mm) TAB TPBR 42506-2 is a male disconnect terminal featuring a tab size of 6.35mm x 0.81mm, corresponding to 0.25″ x 0.032″ in imperial units. Made from brass with a tin plating, the terminal offers reliable conductivity and resistance to oxidation. The mounting hole diameter is 3.3mm, optimizing it for robust and secure mounting within a variety of setups. This product is particularly noted for its compliance with RoHS standards, ensuring an environmentally safer product. The terminal operatively falls into the electronic parts subcategory of Terminals and Terminal Blocks, suitable for a range of electrical connection purposes.
Industry Applications for 42506-2
Given the properties and specifications of the 42506-2 terminal, it can potentially serve a vital role in various industrial applications. Notably, its robustness and compliance with safety regulations make it applicable in environments where reliability and safety are paramount. The following are potential use cases:
- Energy and Power Systems: The reliable and efficient nature of the 42506-2 could make it potentially beneficial in power distribution systems, particularly in renewable energy setups like solar panels or wind turbines where consistent connections are critical. The brass material lends itself well to applications requiring excellent conductivity and corrosion resistance.
- Medical Imaging: Medical imaging equipment, which relies heavily on high-reliability components due to their crucial role in diagnostic applications, could potentially employ this type of terminal for secure and dependable electrical connections, providing consistent performance and supporting patient safety.
- Robotics and Drones: Given the dynamic and varying environments in which robotics and drones operate, the durable and compliant nature of the 42506-2 terminal could be ideal for building or maintaining robots and UAV systems, ensuring steady connections even under stress.
Note: These potential industry applications are conceptual and must be further examined and verified by the respective engineering and design teams to ensure compliance with specific standards and reliability in precise applications.
About TE Connectivity
TE Connectivity, known widely for its expertise in various connectivity and sensor solutions, plays a significant role in the field of electronic components, specifically Terminals and Terminal Blocks. With products like 42506-2, TE Connectivity provides essential parts that service numerous crucial industries, ensuring reliability and performance. They manufacture a diverse range of terminals and connectors, all designed to meet stringent specifications required in many technically demanding environments.
Where to Find 42506-2 by TE Connectivity
To purchase the 42506-2 terminal or explore similar parts, visit findchips.com. On this platform, you can also find additional details on alternate parts offered by TE Connectivity as well as other manufacturers in the Terminals and Terminal Blocks subcategory. Historically, this part has been available through distributors such as Master Electronics, Avnet Abacus, Powell Electronics, and DigiKey. However, for the most current stock levels and pricing information, it is advisable to check directly on findchips.com.