Overview of 42820-2213 by Molex
The 42820-2213 is a rectangular power connector belonging to the Mini-Fit Sr. series from Molex. It features 2 contacts with a male gender configuration and is designed for solder terminal applications. This connector has a plug header design and is arranged in a single row with a pitch spacing of 10 mm. The connection type for this component is through hole, which enhances its reliability in board mounting scenarios.
The physical dimensions of the 42820-2213 include a body length of 0.823 inches, a body breadth of 0.425 inches, and a body depth of 0.827 inches, making it a compact solution for various device assemblies. The connector is constructed with a black glass-filled polyamide insulator, ensuring durability and robustness in performance.
This part is RoHS compliant and also features a gold plating option on the contacts, with matte tin over nickel for the termination finish to ensure consistent electrical performance. The dielectric withstanding voltage of this connector is rated at 2200 VAC, which may be ideal for applications requiring high-voltage tolerance. Additionally, this connector supports a rated current of 50A, making it suitable for power distribution in various devices.
According to the current information, the 42820-2213 is classified as active in the part lifecycle, and it exhibits a durability of up to 30 cycles. Its insulation resistance is rated at 1 GΩ, while the contact resistance is a low 1.5 mΩ, which could mean low power loss during operation. The connector also offers a variation in mating options allowing flexibility in design integration.
Industry Applications for 42820-2213
The 42820-2213 might find applications across various industries, leveraging its design and electrical characteristics. Below are a few illustrative industry examples where this part might be considered:
- Industrial Automation: The 42820-2213 could be potentially used in industrial control systems where reliable power connectors are necessary for actuators and sensors. The robust structure and the rated current capacity might support equipment that requires stable power supply. Engineering teams should consider system voltage and current requirements to ensure compatibility.
- Computing and Data Storage: This connector might be ideal for servers and high-performance computing equipment. It could be used to connect power supplies to motherboards or disk drives, supporting the power delivery needed for these components. Design evaluations will be essential to ensure adherence to electrical standards in computing.
- Electronic Manufacturing: Manufacturers might use the 42820-2213 in the assembly of various electronic devices where efficient power connections are critical. Its dual contact design could streamline assembly processes in production lines, though thorough verification of compatibility with existing assemblies is advisable.
- Education and Research: In educational environments, this connector might facilitate the assembly of prototype boards and educational kits that require a reliable power interface. Its solid construction could withstand frequent connections and disconnections typical in hands-on learning scenarios.
It is vital to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications for adherence to industry standards and specific application requirements.
About Molex
Molex is a global manufacturer of connectors and interconnection systems, focusing on various segments, including automotive, data communications, and industrial applications. Within the Power Connectors subcategory, Molex has established a range of products designed to meet diverse needs. The 42820-2213 serves as a particular example of their capability in producing durable and efficient connectors tailored for power applications.
Molex’s product line includes various styles and configurations to cater to different design specifications and industry standards. Similar parts in their portfolio could include various connectors in the Mini-Fit series, which emphasize reliable power connections in compact form factors. Their ongoing commitment to innovation and compliance with environmental standards like RoHS ensures that they remain competitive in the connector market.
Research Price and Stock for 42820-2213 by Molex on Findchips.com
For those interested in acquiring the 42820-2213, it is advisable to research pricing and stock availability on Findchips.com. This platform aggregates data from various distributors, providing insights into current inventory levels and competitive pricing.
The 42820-2213 has been historically available from several distributors, including:
- TestEquity LLC
- Master Electronics
- Chip 1 Exchange
- Sensible Micro Corporation
- Newark
However, it is crucial to verify the current stock status and pricing, as these can fluctuate. Checking on Findchips will offer the most accurate and up-to-date information regarding this part.