Overview of 43020-0400 by Molex
The 43020-0400 part manufactured by Molex is a Rectangular Power Connector, which falls within the electronic components category of Power Connectors. It is specifically designed to house 4 contacts, is male-oriented, supports crimp terminal connections, and functions as a plug. Its design is consistent with the Micro-Fit 3.0 43020 Series, having a pitch spacing of 3mm. This connector is specifically intended for use with Molex Micro-Fit 3.0 43031 Series Pin Contacts. Comprised of polyester, the body of the connector is black, indicating its ability to be used in a variety of engineering applications where it can blend with most design requirements.
With a focus on robustness and flexibility, the part boasts a wide operating temperature range of -40 °C to 105 °C, making it suitable for various industrial environments. Additional features include panel mount ears for secure installation and the ability to fulfill the requirements of various connecting needs, given its general-purpose option. Notably, the connector is compliant with RoHS, demonstrating Molex’s commitment to producing environmentally friendly components. Though the factory lead time is currently marked at 31 weeks and 3 days, this timeline could vary and is indicative of the manufacturing and delivery estimates at this writing.
Industry Applications for 43020-0400
The unique properties and design specifications of the 43020-0400 make it potentially suitable for a broad range of industry applications. It’s important for engineering and design teams to analyze and verify the adherence of this component to industry standards and specific application requirements before implementation. The following are conceptual uses in various industries:
- Energy and Power Systems: This connector might find applications in solar energy power inverters, where reliable and durable connectors are crucial for the efficient conversion of solar power into electricity. Its operating temperature range is particularly beneficial for outdoor solar equipment.
- Medical Imaging: Given its reliability and RoHS compliance, which ensures the exclusion of hazardous substances, the 43020-0400 could potentially be used in medical imaging equipment such as X-ray machines and MRI scanners.
- Robotics and Drones: Robotics and drones require lightweight yet robust connectors for power and data transmission. The durability and wide temperature range of the 43020-0400 could make it an ideal choice for these applications, supporting the mobility and endurance of robotic and aerial drone technologies.
Please note that these potential industry applications for the 43020-0400 connector are hypothetical and conceptual. Actual use cases should be carefully analyzed and verified by professional engineering and design teams.
About Molex
Molex is a globally recognized leader in the world of electronic connectors, including Power Connectors. Their extensive product range covers everything from simple connectors to complex electronic solutions. Molex has a long-standing reputation for quality, innovation, and reliability across their product lines. Within the realm of power connectors, Molex offers a variety of solutions that include the 43020-0400 and other similar parts. These components are designed to meet the diverse needs of modern industries, providing secure and efficient power and data connectivity in numerous applications.
The commitment of Molex to innovation is demonstrated in their continuous efforts to improve product performance and environmental compliance. The 43020-0400 part is just one example of Molex’s dedication to providing components that meet the stringent requirements of various industry applications while also emphasizing sustainability and environmental responsibility.
Where to Find 43020-0400 by Molex
Finding the right source for the 43020-0400 is crucial for procurement and engineering professionals. For current stock levels, pricing and potential alternate parts, visit findchips.com. The site provides information on availability from a range of distributors. Historically, distributors such as TestEquity LLC, Master Electronics, PEI Genesis, and Interstate Connecting Components have stocked this part, but to get the most current and comprehensive information, checking findchips.com is recommended. Through the site, users can also find other Power Connectors that might be offered by Molex or different manufacturers, ensuring you find the best fit for your application needs.