43025-0400 by Molex

Overview of 43025-0400 by Molex

The 43025-0400 is a Micro-Fit 3.0 receptacle housing, a board connector manufactured by Molex, designed for precision and durability. This particular model features 4 contacts arranged in 2 rows, with female, straight, crimp terminal connections. The connector is equipped with locking features and a black insulator, classifying it under the receptacle body/shell style. It is part of the wider Headers and Edge Type Connectors category within the connectors domain. Notably, it supports a Micro-Fit 3.0 interface and is polarized to ensure proper orientation upon connection.

This component is built for a variety of applications, thanks to its wide operating temperature range (-40 to 105°C), UL 94V-0 flammability code, and compliance with ROHS and REACH standards. Its insulation resistance is impressive, rated at 1,000,000,000 Ω, with a contact resistance of just 10 mΩ. The 43025-0400 model supports a maximum insertion force of 8.0064 N and a minimum withdrawal force of 3.5584 N, indicating a secure yet manageable connection. With a current rating of 2.5 A for signal transmission, this connector is both robust and versatile for various electronic applications. The factory lead time for this part, as of the current writing, is approximately 17 weeks and 4 days.

Industry Applications for 43025-0400

The 43025-0400 connector by Molex finds utility across a diverse range of industries and applications, largely due to its reliable performance in a compact form factor. Here are several key areas where this part may be particularly useful:

  • Energy and Power Systems: The high insulation resistance and robust design make it suited for connections in both traditional and renewable energy systems, such as solar panels or wind turbines.
  • Transportation and Logistics: With its durability and operating temperature range, this connector may be suitable for applications within automotive systems, including electric vehicles, as well as in logistics equipment subjected to varying environmental conditions.
  • Renewable Energy: The 43025-0400 is apt for connections within devices that play a part in renewable energy generation and storage, potentially including battery management systems.
  • Consumer Electronics: Given its compact size and general-purpose utility, it could also find applications in consumer electronics, where space-saving yet reliable connections are needed.

Its rated current, operating temperature range, and locking feature make the 43025-0400 versatile for various applications requiring secure and durable connections.

About Molex

Molex is a globally recognized leader in the manufacture of electronic components, specifically connectors like the 43025-0400. Known for innovation and excellence in the field of connectors, Molex products cater to a wide range of industries, from consumer electronics to automotive and industrial applications. Their focus on quality and performance, combined with their expertise in developing connectors with high reliability and efficiency, ensures that components like the 43025-0400 meet the highest standards. Molex’s commitment to sustainability and compliance with environmental standards further enhances their reputation as a manufacturer of choice.

Where to Find 43025-0400 by Molex

To purchase the 43025-0400 connector, or to research similar parts, we recommend visiting our site at findchips.com. Our platform provides a comprehensive view of stock levels, pricing, and availability from numerous distributors. Specifically, for those interested in Headers and Edge Type Connectors, you can explore options at our dedicated section for Headers and Edge Type Connectors.

Historically, this part has been available through distributors such as element14 Asia-Pacific, Farnell, Newark, Avnet Americas, and Bisco Industries, among others. However, to ensure the most current stock levels and pricing, it’s best to check directly on findchips.com.

Compare pricing for 43025-0400 and other Headers and Edge Type Connectors / Connectors at findchips.com