Overview of 43025-1200 by Molex
The 43025-1200 by Molex is a board connector featuring 12 contacts arranged in two rows, designed specifically for female crimp terminal connections. It boasts a straight, locking black insulator that ensures a secure fit when mated. The receptacle type connector is part of the Micro-Fit 3.0 43025 Series, characterized by a 3mm pitch spacing. This makes it highly suitable for applications requiring compact connectors with a high-density arrangement. It is designed for use with Molex Micro-Fit 3.0 43030, 45773, and Micro-Fit RMF 46235 Series Socket Contacts, providing a versatile solution for multiple connection needs. The connector is also RoHS compliant, underlining its adherence to environmental standards.
Key attributes include a body breadth of 0.326 inch, a depth of 0.551 inch, and a length of 0.742 inch, making it a compact solution for space-constrained applications. The connector is designed for cable mounting and crimp termination, which facilitates easy and secure assembly. It is designed to operate within a temperature range of -40 °C to 105 °C, making it suitable for a wide range of environmental conditions. Additionally, its UL 94V-0 flammability rating ensures safety in applications with strict fire safety requirements.
Industry Applications for 43025-1200
Given its design and specifications, the 43025-1200 connector finds applications across various industries, where its compact size, reliability, and versatility are highly valued. While these applications are conceptual and require further engineering validation, they highlight the potential uses of this part.
- Energy and Power Systems: The connector might be used in the internal wiring of controllers, sensors, and monitoring equipment. Its high-reliability and robust design make it suitable for environments that demand consistent performance.
- Transportation and Logistics: Within this sector, it could potentially be employed in vehicle diagnostics and infotainment systems, where compact, reliable connections are essential for the distribution of power and signal transmission.
- Renewable Energy: The 43025-1200 could find applications in solar panel arrays, wind turbines, and other renewable energy equipment. Here, its durability and operating temperature range are particularly beneficial.
- Automotive: This connector might be used in various automotive applications including lighting systems, control units, and battery management systems, where a compact footprint and reliable electrical connections are critical.
These potential applications emphasize the need for rigorous analysis and verification by engineering and design teams to ensure suitability and compliance with specific requirements.
About Molex
Molex is a globally recognized provider of electronic solutions, including a vast array of connectors and cable assemblies. The company excels in the field of Headers and Edge Type Connectors, offering innovative products that cover a wide range of applications. The 43025-1200 is a prime example of Molex’s commitment to quality and performance in connectors. Molex’s offerings in the connector domain are diverse, catering to industries such as automotive, consumer electronics, telecommunications, and more. With a focus on innovation and customer satisfaction, Molex continues to be a preferred source for reliable and high-performance connector solutions.
Where to Find 43025-1200 by Molex
To procure the 43025-1200 connector, findchips.com is an excellent resource. On our platform, you can access current stock levels, pricing, and availability from a range of distributors. This connector falls under the category of Headers and Edge Type Connectors, where you can also explore alternate parts offered by Molex and other manufacturers. Distributors where the 43025-1200 has historically been available include TestEquity LLC, Master Electronics, FDH Electronics, and Component Electronics, Inc. However, for the most current and comprehensive information regarding availability, we recommend checking directly on findchips.com.