Overview of 43025-1600 by Molex
The 43025-1600 is a female board connector with 16 contacts arranged in 2 rows. This receptacle-type connector features a crimp terminal and a locking mechanism, ensuring secure connections in various applications. The insulator of this component is black, which typically indicates durability and reliability in electrical applications. The connector is part of the Micro-Fit 3.0 series, designed for compact space applications while providing efficient connectivity.
One of the primary attributes of the 43025-1600 is its compliance with RoHS standards, indicating that it is free from certain hazardous materials. Additionally, the connector is part of an active product life cycle, suggesting ongoing support and availability from the manufacturer, Molex LLC. The 43025-1600 is designed for use with other Micro-Fit parts, including the 43030 and 45773 series socket contacts, and it adheres to the lead-free and REACH compliance codes.
With a body width of 0.326 inches, a depth of 0.551 inches, and a length of 0.978 inches, this component is compact, making it suitable for applications requiring space efficiency. It supports a rated current of 2.5 A, and has impressive insulation resistance of 1 GΩ, making it suitable for various electronic environments. The connector is rated for operation between -40 °C and 105 °C, making it versatile for both low and high-temperature applications.
Industry Applications for 43025-1600
Given the specifications and features of the 43025-1600, several industries might find this connector useful. Below are a few potential applications:
- Energy and Power Systems: In energy distribution systems, this connector could potentially be utilized in control panels or monitoring equipment, enabling connections between circuit boards and various electronic components. The micro-fit design, along with its locking mechanism, might enhance the reliability of connections that operate under varying electrical loads.
- Transportation and Logistics: The 43025-1600 could find applications in automotive or rail systems, particularly in onboard diagnostics or multimedia systems. With its durable construction and high-temperature ratings, it might endure the demanding environments often encountered in transportation applications.
- Renewable Energy: This connector could possibly be suitable for use in solar inverter systems or wind turbine controllers. The effectiveness of crimp terminals in providing reliable power connections may enhance operational efficiency in renewable energy applications.
- Automotive: If automotive standards such as AEC-Q100 were applicable, the 43025-1600 could be integrated into vehicle electronic controls or infotainment systems. The design’s compatibility with other Molex micro-fit components may streamline assembly and reduce manufacturing complexity.
It is important to note that these potential applications are illustrative and should undergo rigorous analysis to meet engineering specifications and industry standards. Verification by design teams is necessary to confirm compatibility within specific applications.
About Molex
Molex LLC is a leading manufacturer in the realm of electronic connectors, renowned for its expertise in the development of Headers and Edge Type Connectors, including the 43025-1600. The company focuses on innovation and the creation of reliable products that meet the diverse needs of various industries. Molex produces a wide range of connector solutions, such as those found in the Micro-Fit series, which emphasize compact design with high reliability.
The Micro-Fit 3.0 series illustrates Molex’s commitment to providing efficient, space-saving connection solutions. Similar products in their lineup might include various pin and socket configurations that support both signal and power applications. The consistent focus on quality ensures that Molex products, including the 43025-1600, are utilized in critical applications across many sectors.
Where to Find 43025-1600 by Molex
For those interested in sourcing the 43025-1600, it is recommended to research available purchasing options on findchips.com. The part falls under the subcategory of Headers and Edge Type Connectors, where alternate parts may be considered as well.
Historical stock levels for the 43025-1600 indicate that it has previously been available at a number of distributors, including:
- Win Source Electronics
- TestEquity LLC
- Master Electronics
- Mouser Electronics
However, prospective buyers should visit findchips for the latest stock levels and pricing information, as availability may fluctuate.