430250800 by Molex

Overview of 430250800 by Molex

The 430250800 by Molex is a board connector with an array of features tailor-suited for secure and reliable connectivity solutions. With 8 contacts arranged in 2 rows, this female receptacle is designed for straight mounting with a crimp terminal interface. Its composition adheres to low halogen specifications and complies with both RoHS and REACH environmental regulations, highlighting Molex’s commitment to sustainability and health standards. Characterized by a connector type specified as a board connector, it facilitates secure and straightforward connections. Additional notable attributes of the 430250800 include its 3mm terminal pitch, crimp termination type for reliable mechanical and electrical connections, and its general-purpose option within a broad array of applications. Its design is further enhanced by a polarization feature, ensuring correct alignment and connection to prevent improper mating, which is crucial for a wide range of electronic applications.

Industry Applications for 430250800

The 430250800 is versatile in its application across various industries, thanks to its robust design and compliance with stringent environmental standards. While this component could potentially be utilized in numerous sectors, key industry applications might include:

  • Energy and Power Systems: In this industry, components must meet high reliability and safety standards. The 430250800 could be instrumental in applications such as control systems for power distribution, where secure and reliable connections are paramount. Its low halogen composition makes it particularly suitable for environments where reducing toxic gas emission is crucial.
  • Transportation and Logistics: Within transportation systems, including railway signaling or in-vehicle network systems for logistics tracking, connectors that offer robust performance under dynamic conditions are essential. The 430250800, with its general-purpose versatility and crimp termination, could potentially provide the reliability needed for these applications.
  • Renewable Energy: In the realm of renewable energy, particularly solar and wind power applications, connectors need to withstand environmental challenges while ensuring consistent performance. The 430250800’s compliance with environmental standards and its robust design might make it a viable option for renewable energy systems’ connectivity requirements.
  • Automotive: The automotive industry’s rigorous standards for parts, including connectors, demand products that offer high reliability and compliance with safety regulations. The 430250800’s features, such as its 94V-0 flammability rating and polarization, might make it suitable for applications within automotive electronics, where safety and reliability are non-negotiable.

It’s important to note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure suitability and compliance with specific requirements.

About Molex

Molex stands as a globally recognized provider in the connectors industry, especially noted for its extensive range of Headers and Edge Type Connectors. The company’s reputation for quality, reliability, and innovation has earned it a sustained leadership position in the connectors market. The 430250800 is a part of this broad category, showcasing Molex’s commitment to developing products that meet the evolving needs of a wide array of industry applications. Molex designs and manufactures a vast selection of connectivity solutions, including but not limited to connectors, cable assemblies, and antennas across a variety of industries. Their products are known for their durability, reliability, and innovative design, making Molex a preferred choice for professionals seeking high-quality connectivity solutions.

Where to Find 430250800 by Molex

For procurement professionals and engineers looking for the 430250800 connector, our platform findchips.com offers comprehensive information on availability, pricing, and sourcing options. To find alternatives or similar parts offered by Molex or other top manufacturers, you can explore the category of Headers and Edge Type Connectors on our site. The 430250800 has been historically available at several key distributors, including Avnet Asia, Sager, Interstate Connecting Components (ICC), TTI, Verical, Heilind Electronics, Arrow Electronics, Avnet Americas, and DigiKey. Though availability can fluctuate, findchips.com offers real-time data on stock levels, pricing, and distributor information, ensuring you have the most current data at your fingertips.

Compare pricing for 430250800 and other Headers and Edge Type Connectors / Connectors at findchips.com