Overview of 430251200 by Molex
The 430251200 by Molex is a crucial component in the connectors landscape, specifically within the Headers and Edge Type Connectors subcategory. It’s a board connector with 12 contacts arranged in two rows, designed for female crimp terminal connections. The receptacle is engineered for straight mounting and supports cable attachment, offering flexibility for various board-to-board or wire-to-board connectivity options. Presented in a sleek black color, this part is part of the Molex Micro-Fit 3.0™ series, which is known for its compact yet robust design. This particular part number adheres to RoHS and REACH standards, ensuring it meets the environmental and safety requirements prevalent in many industries today.
This connector is characterized by its 3.00mm terminal pitch, which is a common spacing that facilitates its compatibility with a broad variety of wire gauges and insulation types. Its RoHS and REACH compliance marks it out as a component manufactured to reduce harmful environmental impact. Furthermore, the connector is classified under ECCN Code EAR99 and HTS Code 8536.69.40.40, specifying its general categorization for export and international trade purposes. Some of its notable attributions include a polarization feature, which helps prevent misalignment during installation, and a UL Flammability Code of 94V-0, indicating the housing material’s high resistance to fire.
Industry Applications for 430251200
The applications of the 430251200 connector span a wide array of industries, leveraging its design, compatibility, and compliance features. Below are a few potential use cases for this component, bearing in mind these insights should serve as a starting point for further exploration and validation by an engineering and design team:
- In the Energy and Power Systems sector, this connector might potentially be used in control panels, distribution boards, or in connectivity solutions for renewable energy sources like solar panels or wind turbines. Its RoHS and REACH compliance is crucial in this eco-sensitive industry.
- For Transportation and Logistics, the 430251200 could theoretically be utilized in electronic systems within transportation infrastructure, such as signaling devices, or in vehicle telematics systems, where its robust construction and reliable connection are vital.
- Within the Renewable Energy field, its application might feasibly extend to inverters, battery management systems, or connectors for photovoltaic modules, where a secure and durable connection is paramount for system reliability and safety.
These potential industry applications underscore the versatility of the 430251200 connector but require careful analysis and verification by professionals for compliance with specific standards and requirements in each case.
About Molex
Molex stands as a significant player in the development and manufacturing of electronic connectors, including an extensive range of Headers and Edge Type Connectors. The company has established a reputation for delivering innovative, reliable solutions across a broad spectrum of industries. The 430251200 is a testament to Molex’s commitment to quality and performance, integrating seamlessly within their expansive catalog of connector solutions. Molex products are designed with a profound understanding of the intricate requirements of electronic assembly, making their connectors, including the 430251200, a go-to choice for engineers and designers striving for connectivity solutions that meet the highest standards.
Where to Find 430251200 by Molex
For sourcing the 430251200 connector, our platform findchips.com offers comprehensive options for procurement. Users can access updated stock levels, pricing from distributors, and detailed part information. When searching for Headers and Edge Type Connectors, findchips.com provides a convenient and efficient way to compare alternatives to the 430251200 that might be offered by Molex or other manufacturers.
In the past, distributors such as Avnet Asia, Sager, TTI, and DigiKey have carried the 430251200 among their inventories. Although availability can fluctuate, findchips.com remains a reliable resource for current data on where to purchase this part or explore similar options from other leading suppliers.