Overview of 43031-0003 by Molex
The Molex 43031-0003 is a pin contact designed for use with wire gauges ranging from 24 AWG to 20 AWG. It is part of the Micro-Fit 3.0 product range and features gold-plated contacts, which are engineered for optimal conductivity and corrosion resistance. This contact is crafted for crimp termination, allowing it to be securely affixed to a wire without the need for soldering. This contact is RoHS compliant, ensuring it meets current environmental standards by excluding specific hazardous materials.
The dimensions of the contact include a cable entry size of 0.073 inch and a terminal length of 0.137 inch, made from phosphor bronze for durability and reliable electrical performance. The contact is unique in that it also features a dual finish system: a mating side finish of gold over nickel and a termination side of tin over nickel, thus offering enhanced performance at the connection and crimping points. Suitable for various connectivity applications, these pins can be used with Molex connectors series 43020, 43640, and 44300.
Industry Applications for 43031-0003
Given the specifications and characteristics of the Molex 43031-0003, it potentially finds its applications across several industries. Each application relies on the product’s ability to facilitate reliable and efficient electrical connections in diverse operational environments.
- Computing and Data Storage: In server motherboards, power supplies, and data storage systems where secure and durable connections are essential, the 43031-0003 could be potentially used for pin-to-board connections that require minimal contact resistance yet must remain steadfast through numerous cycles of disconnection and reconnection.
- Internet of Things (IoT): Devices such as smart home controllers and industrial IoT sensors, which require dependable, low-current connections in compact spaces, might utilize parts like the 43031-0003 for internal wiring.
- Healthcare: In medical devices where connections must not only be secure but also resist corrosion and wear, contacts like the 43031-0003, with its gold-plated finish offering enhanced corrosion resistance and low electrical resistance, could be ideally suited.
Please note the potential industry applications mentioned are conceptual/illustrative and necessitate thorough examination by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Molex
Molex, a significant player in the field of electronic components, is highly regarded for its extensive range of connector and connector support solutions. The company specializes in crafting advanced Assembly Items, amongst which the 43031-0003 features prominently. Known for their innovation in the connectors market, Molex manufactures products that are integral to a vast array of electronic devices. The 43031-0003 is an exemplary model of their commitment to quality and performance in the electronics industry, reflecting the company’s dedication to providing robust and efficient connectivity solutions.
Where to Find 43031-0003 by Molex
To procure the Molex 43031-0003, your best starting point is the findchips.com website. Here, you can access detailed information on stock availability, current pricing, and potential alternatives. For alternate parts similar to 43031-0003, exploring other Assembly Items offered by Molex or different manufacturers could provide additional options.
Historically, this part has been available through distributors like TestEquity LLC, Master Electronics, and Mouser Electronics. However, inventory levels and specific distributor availability are subject to change, making it imperative to check findchips.com for the most up-to-date information.