43031-0004 by Molex

Overview of 43031-0004 by Molex

The Molex 43031-0004 is a pin contact, designed for crimp termination and suitable for use with wires from 26 AWG to 30 AWG. It is part of the Micro-Fit 3.0 43031 Series and features tin plated contacts, enhancing conductivity and resistance to oxidation. A key attribute of this part is its compliance with RoHS, ensuring it meets current environmental standards by being free from restricted hazardous substances.

Characterized by its phosphor bronze material, the 43031-0004 ensures durability and good corrosion resistance, important for reliable long-term connections. This component is typically utilized as a connector accessory in various types of assemblies, signifying its role in ensuring effective electrical connectivity within systems. The component’s dimensions and the compatibility with connector models like 43020, 43640, and 44300 add to its versatility and applicability in diverse applications.

Industry Applications for 43031-0004

The versatility of the Molex 43031-0004 pin contact allows it to potentially be applicable in multiple industries. Its specific features, including the size range and tin-plating, can be matched to the demands of various sectors requiring reliable and efficient connections. Below are some potential industry applications:

  • Computing and Data Storage: The 43031-0004 might potentially be used in servers, routers, and storage devices where reliable connections and minimal signal loss are critical. The tin-plated contacts could help improve conductivity for better data transmission.
  • Telecommunications: In telecommunications equipment where consistent performance and reliability are essential, this pin contact might be integrated into connectors that help manage the internal wiring of complex telecommunications systems.
  • Internet of Things (IoT): For IoT devices that require compact yet reliable connections, the small size and efficient conductivity of the 43031-0004 make it a potentially suitable component.

These potential industry applications are conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Molex

Molex is a globally recognized provider of electronic solutions, including an extensive array of Assembly Items. Their products are integral components in virtually every major electronic appliance in the market today. Molex specializes in producing high-quality connector supports and accessories like the 43031-0004, which are designed to meet diverse customer requirements in various applications.

Molex’s expertise in developing and producing Assembly Items ensures that each component like the 43031-0004 is manufactured with precision and intended for reliability. Their broad catalog includes similar parts that offer various specifications to address all sorts of electrical and mechanical requirements.

Where to Find 43031-0004 by Molex

To purchase the Molex 43031-0004, potential buyers are encouraged to use findchips.com. On this site, you can access current stock levels and pricing information across various distributors. Historically, this part has been available through distributors like TestEquity LLC, Master Electronics, CHIPMALL.COM LIMITED, and Mouser Electronics among others. However, users should check on findchips.com to verify current availability.

For those looking for alternatives or similar parts, exploring the Assembly Items category on findchips.com can provide additional options. This category includes a range of products that might meet similar functional requirements as the 43031-0004 or offered by other manufacturers.

Compare pricing for 43031-0004 and other Assembly Items / Connector Support at findchips.com