43045-0200 by Molex

Overview of 43045-0200 by Molex

The 43045-0200 by Molex is a rectangular power connector featuring two contacts with a male solder terminal receptacle configuration. This component is designed specifically for situations where a stable and reliable electrical connection is required, while also facilitating a compact design due to its small size and two-row contact pattern.

With a body breadth of 0.345 inches, a body depth of 0.48 inches, and a body length of 0.262 inches, it is engineered to fit into constrained spaces commonly encountered in electronic applications. The connector is made of a glass-filled liquid crystal polymer, which contributes to its structural integrity and resistance to high temperatures, with an operational temperature range of -40 °C to 105 °C. Furthermore, it has a dielectric withstanding voltage of 1500VAC, ensuring its capability to handle high voltage applications.

This part has been designed with several features that enhance its performance and usability. It is Pb-free and compliant with RoHS regulations, indicating that it meets the necessary environmental standards. The contact material is brass, plated with matte tin over nickel, which provides good conductivity while ensuring durability over time. The Power Connectors subcategory highlights its intended use in applications that demand robust electrical connections.

As of this writing, the factory lead time for the 43045-0200 is noted as approximately 11 weeks and 4 days. It is also classified as “active” in terms of part lifecycle, which implies that it is currently in production and available for further orders.

Industry Applications for 43045-0200

The 43045-0200 connector may find potential applications in various industries where reliable power connectivity is essential. Below are some industries that could leverage this component, along with illustrative use cases:

  • Aerospace and Defense: The connector could be utilized in aircraft systems for powering avionics or telemetry units. Its durability and high-temperature resistance might be beneficial in extreme conditions often present in aerospace applications. However, it is important for engineering teams to verify compliance with defense standards before implementation.
  • Transportation and Logistics: This part could potentially be used in electronic braking systems or fuel management systems in vehicles. The rated current of 5 A may be suitable for various automotive applications that require dependable solder connections. Again, it is essential to analyze the part against automotive industry standards during design and integration.
  • Robotics and Drones: In robotics, the 43045-0200 could serve to connect power systems in robotic arms or drones. Its compact dimensions allow for its integration into smaller devices, while the high dielectric strength provides safety in high-power applications.
  • Renewable Energy: In solar panel installations or wind turbines, the connector might be used for interconnecting power distribution systems. Its resistance to harsh environments could enhance longevity and reliability, which are critical in renewable energy systems.
  • Automotive: Where applicable and if compliant with necessary standards, the connector could find use in electric vehicle charging systems or battery management applications, providing secure soldered connections for the current handling required in such systems.

It is important to note that these potential applications are conceptual and illustrative, necessitating thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Molex

Molex is a well-established manufacturer specializing in connectors and interconnect solutions. Within the subcategory of Power Connectors, Molex focuses on providing a wide range of connectors that support various applications, including consumer electronics, medical devices, telecommunications, and automotive systems. The 43045-0200 is one of many products in their portfolio that exhibit durability and reliability in design.

In addition to the 43045-0200, Molex manufactures several other parts that cater to similar applications, such as high current power connectors and miniature connectors, which are beneficial in spaces where conventional connectors may not fit. Molex’s products are often recognized for their innovative design and adherence to quality standards, making them a choice for many engineers and procurement teams worldwide.

Research Price and Stock for 43045-0200 by Molex on Findchips.com

For those interested in acquiring the 43045-0200, it is advisable to conduct thorough research to find stock and pricing information. This can be efficiently done on Findchips.com, where stock levels can be verified, and a variety of distributors listed can be explored.

Historically, the 43045-0200 has been available through several distributors, including:

  • Chip 1 Exchange
  • Sensible Micro Corporation
  • Bristol Electronics
  • TME
  • TTI
  • Quest Components
  • TTI Europe
  • Onlinecomponents.com
  • RS
  • Mouser Electronics
  • Farnell

Note that stock levels may vary, so it is important to consult Findchips for up-to-date information on availability and pricing.

Compare pricing for 43045-0200 and other Power Connectors at findchips.com