43045-0600 by Molex

Overview of 43045-0600 by Molex

The 43045-0600 by Molex is a Rectangular Power Connector that features 6 Contacts, designed for male connection with solder terminal termination in a plug format. This component falls under the Power Connectors subcategory and is part of the Micro-Fit 3.0 43045 series. With a pitch spacing of 3mm and a dual-row configuration, this connector offers a compact solution for power connections requiring a fine pitch. The tin-plated contacts ensure a reliable connection, while the through-hole, right-angle termination supports versatile PCB mounting styles. Moreover, the connector is ROHS compliant, highlighting its adherence to regulatory standards for hazardous substances.

Its physical dimensions include a body breadth of 0.29 inch, depth of 0.482 inch, and a length of 0.518 inch, housed in a black, glass-filled liquid crystal polymer insulator. With a maximum operating temperature of 105 °C and a minimum of -40 °C, it’s suitable for a wide range of environments. The part’s durability is rated at 30 cycles, indicating moderate robustness for repeated mating and un-mating. Additionally, its contact resistance is specified at 10 mΩ, which is conducive to high-performance power applications.

Industry Applications for 43045-0600

The versatility and reliability of the Molex 43045-0600 make it suitable for a broad range of industry applications. Though potential applications are conceptually illustrative and require further analysis by engineering and design teams, here are a few possible use cases:

  • Space Technology and Aerospace: The connector’s robustness against extreme temperatures and reliable performance under harsh conditions might make it a candidate for use in satellites, launch vehicles, or onboard systems in aircraft. Components requiring secure, compact connections, like control systems or communication modules, could benefit from this connector.
  • Renewable Energy: In solar panels or wind turbines, the connector could be utilized for internal power connections due to its durability and resistance to environmental factors. Its specifications suggest suitability for applications where reliability is crucial for efficiency and safety.
  • Transportation and Logistics: The Molex 43045-0600 might find applications in electric vehicle (EV) charging infrastructure or in the battery management systems of electric vehicles, given its operational temperature range and the capacity for securing power connections in vibratory environments.
  • Robotics and Drones: For drones and robotics, the connector’s compact size, reliable connection, and right-angle mounting option make it ideal for power distribution within constrained spaces, such as small drones or compact robotic systems where space savings is essential.

Note that these applications are speculative and should be verified for suitability by the respective design and engineering teams.

About Molex

Molex is a globally recognized manufacturer of electronic and fiber optic interconnect solutions, including Power Connectors, PCB connectors, and other related components. Known for innovation and quality, Molex has developed a wide range of connectors suited for various applications and industries. The 43045-0600 is just one example of Molex’s extensive catalog, reflecting the company’s commitment to providing versatile, reliable connectivity solutions. Molex connectors are designed to meet the rigorous requirements of many different environments, making them suitable for use in industries ranging from consumer electronics to automotive and aerospace.

Where to Find 43045-0600 by Molex

To purchase the Molex 43045-0600 or to find alternate parts that might be offered by Molex or other manufacturers, Power Connectors can be researched on findchips.com. This site provides real-time availability from a variety of distributors, current stock levels, and competitive pricing. Historically, the part has been available from distributors such as Win Source Electronics, TestEquity LLC, New Advantage Corporation, and Master Electronics. However, for the most accurate, up-to-date information on availability, pricing, and shipping, visiting findchips.com is recommended.

Compare pricing for 43045-0600 and other Power Connectors / Connectors at findchips.com