43045-0812 by Molex

Overview of 43045-0812 by Molex

The Molex 43045-0812 is a rectangular power connector featuring 8 male contacts, employing solder terminals for reliable connection, and is designed as a receptacle format. Recognized within the Micro-Fit 3.0 43045 series, this connector adopts a through-hole contact termination type, arranged across two rows with a pitch spacing of 3mm. The tin-plated contacts ensure good conductivity and resistance to oxidation, maintaining a RoHS compliance that underscores its environmental consideration. Encased in a black, liquid crystal polymer (LCP) insulator, the 43045-0812 boasts durability, alongside a withstand voltage of 1500VAC, operating temperatures between -40 °C and +105 °C, and insulation resistance of 1,000,000,000 Ω, delineating its suitability for rigorous applications. With an insertion force maximum of 8.0064 N and equipped with features like a polarized lock and locking mounting options, the connector assures secure positioning and connectivity in assembled applications.

Industry Applications for 43045-0812

The versatility and robustness of the 43045-0812 make it suitable for a variety of industrial applications, including, but not limited to:

  • Space Technology: In such applications, the high-reliability aspects like the dielectric withstanding voltage and insulation resistance offered by the 43045-0811 might be crucial for systems where failure is not an option. While specific systems within spacecraft might use such a connector, engineering and design verification is essential.
  • Aerospace and Defense: Due to its robustness and the ability to operate in temperatures ranging from -40 °C to +105 °C, the connector could potentially find its use in aerospace applications, such as in communication systems within aircraft where secure and reliable connections are paramount. Again, project-specific engineering validation is advised.
  • Transportation and Logistics: The connector’s durability and design for securing against disconnection make it fit for use in transportation systems, possibly in vehicular electronics that require stable connections amidst vibrations and shifts typical to this sector.
  • Renewable Energy: Given its operational temperature range and high insulation resistance, the 43045-0812 is likely suitable for connecting components in renewable energy equipment, such as solar panels or wind turbines, where exposure to environmental conditions is a constant challenge.
  • Robotics and Drones: Robotics applications, particularly those requiring compact and reliable connections for power and signal transmission in constrained spaces, might benefit from this connector’s design. In drones, its light weight and secure locking mechanisms could be advantageous for maintaining persistent connectivity during flight.

It’s important to note these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compatibility and compliance with specific project requirements.

About Molex

Molex is a globally recognized leader in the design and manufacturing of electronic components, known for their innovation and quality across a wide span of industries. In the realm of Power Connectors, Molex stands out for its comprehensive range of solutions, including the 43045-0812 among others. Their connectors are engineered to meet the stringent demands of several applications, from consumer electronics to automotive and industrial uses. With decades of experience, Molex’s expertise in power connections is manifested in their products’ reliability, durability, and technical superiority. The company’s commitment to sustainability, as evidenced by the RoHS compliance of the 43045-0812, further demonstrates their dedication to environmentally responsible manufacturing practices.

Where to Find 43045-0812 by Molex

Prospective buyers looking to source the 43045-0812 connector should consider leveraging the resources offered by findchips.com. Here, users can access comprehensive information on stock levels, pricing, and distributor options. Users interested in this or other Power Connectors can compare available parts and identify the most compatible alternatives for their specific applications. Historically, this part has been available through distributors such as Master Electronics, Component Electronics, Inc, Avnet Asia, and Velocity Electronics. However, to get the most current and relevant information regarding availability and pricing, visiting findchips.com is recommended.

Compare pricing for 43045-0812 and other Power Connectors / Connectors at findchips.com