4305-004LF by CTS Corporation

Overview of 4305-004LF by CTS Corporation

The 4305-004LF by CTS Corporation is an Electronic Magnetic Interference (EMI) filter specified for a rated current of 5 A and a rated voltage of 100 V. This through-hole mount filter features a robust design with an axial panel mount structure, primarily designed to permit its installation in a wide range of settings where space and EMI suppression are critical considerations. The component falls under the filter type of ‘Feed Through Capacitor’ and has one function with a capacitance of 5000 µF. Detailed specifications include an insulation resistance minimum of 10,000 MΩ and an insertion loss maximum of 55 dB.

This part belongs to the electronic parts subcategory of Data Line Filters. The device is rated for operation between temperatures of -55°C to 125°C, making it adaptable to various environmental conditions. Additionally, it features a terminal finish of gold (Au), ensuring reliable conductivity and corrosion resistance. As an active component, it is compliant with the RoHS and REACH standards and is classified under the ECCN code “EAR99” for export compliance. Notably, the factory lead time for this part is currently set at 32 weeks as of the current writing.

Industry Applications for 4305-004LF

The 4305-004LF has the potential for versatility across a range of industries due to its broad operating temperature range and high efficiency in managing electromagnetic interference. Here are several possible applications:

  • Telecommunications: In telecommunications equipment, controlling EMI is crucial for maintaining signal integrity, especially in high-speed communication systems. The provided EMI suppression could potentially enhance performance in these environments.
  • Consumer Electronics: Devices such as smartphones and laptops might utilize this type of filter to ensure compliance with international EMI standards, thus improving user experience by reducing electronic noise.
  • Industrial Automation: In factory settings where machinery often generates significant electrical noise, using a feed-through capacitor like this could potentially stabilize operation and reduce error rates in sensitive electronic measurement systems.
  • Computing and Data Storage: Given its capability for high insertion loss, this device could potentially be used in data centers and server rooms where excess EMI can lead to data corruption or hardware malfunctions.

It’s important to note that the above applications are conceptual and would require further analysis and verification by engineering and design teams to assess compatibility and adherence to specific industry standards and requirements.

About CTS Corporation

CTS Corporation is a recognized industry leader in the manufacture of electronic components including a wide range of Data Line Filters. Their product lines are notable for innovation and reliability across various applications in the Filter and EMI suppression categories. The 4305-004LF is an exemplary representation of the company’s commitment to quality, meeting global environmental and regulatory standards such as RoHS and REACH compliance. CTS Corporation often emphasizes on tailoring their products like data line filters to cater to the rugged demands of industrial and high-tech environments. Additionally, the firm is reputed for its continuous advancements in filter technology, adapting to evolving needs in electronic circuitry.

Where to Find 4305-004LF by CTS Corporation

For those seeking to acquire the 4305-004LF, it is recommended to utilize the comprehensive resources available at findchips.com. This platform allows users to check for current stock levels and pricing from various distributors. Historically, this part has been stocked by distributors such as Avnet Abacus, Onlinecomponents.com, and Avnet Americas but checking the latest availability is advised as stocks can fluctuate.

For interested buyers, they may also explore other Data Line Filters alternatives provided by CTS Corporation or other manufacturers, ensuring they find the best fit for their specific requirements.

Compare pricing for 4305-004LF and other Data Line Filters at findchips.com