Overview of 436450200 by Molex
The 436450200 from Molex stands as a precise embodiment of modern electrical engineering’s demands for reliability and environmental compliance in connector technology. This part is a 2-contact, female, power connector that is designed for crimp termination. Tailored for wire-to-board connections, it features a receptacle interface with a pitch of 3.00mm, making it suitable for a variety of cable mount applications. The body of the connector is ROHS and REACH compliant, signifying Molex’s commitment to offering products that meet the highest standards for environmental safety and global regulatory compliance.
Constructed with a low halogen material, the connector ensures minimal toxic gas release in the event of fire, contributing significantly to electronic product safety. Furthermore, its insulation material is made of polyester, offering excellent electrical insulation, mechanical strength, and thermal resistance. Despite the common challenges in specifying contact materials without specific descriptions, the general application and design intent of the connector suggest it uses materials that provide a reliable electrical connection with durability against mechanical wear.
The part also features a UL 94V-0 flammability rating, indicating that it has been tested for fire resistance in accordance with Underwriters Laboratories’ stringent standards. The connector is part of the broader category of Power Connectors, a critical subset of electronic components that ensures the secure and efficient distribution of power within electronic systems.
Industry Applications for 436450200
The potential applications for the 436450200 span across a variety of industries, capitalizing on its combination of robust environmental compliance and electrical performance. Here are a few domains where this connector might find relevance:
- Consumer Electronics: In products like smart home devices or portable electronics, where compact, reliable power connections are essential. The low halogen feature potentially contributes to safer products in consumer homes.
- Computing and Data Storage: Servers and storage devices might utilize this connection for power distribution within the hardware, leveraging its flame resistance and secure crimp connection for safety and reliability in high-density configurations.
- Industrial Automation: For connections in control systems or sensors, where the connector’s robustness and environmental compliance could provide reliable performance in varying industrial environments.
- Electronic Manufacturing: This connector could be ideal for power connections in manufacturing equipment, where reliability and compliance with safety standards are paramount.
- Renewable Energy Systems: Particularly in solar panel inverters or small-scale wind turbines, where connections must endure environmental stressors while maintaining efficient power transmission.
However, these potential industry applications are conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About Molex
Molex is a globally recognized manufacturer of electronic solutions, including a wide spectrum of connectors for various applications. Their product range is expansive, covering everything from simple board-to-board connectors to complex I/O connectors for multi-gigabit data transmission. Molex’s involvement in the Power Connectors subcategory is extensive, showcasing their commitment to providing power connection solutions that meet the needs of a diverse set of applications.
The 436450200 and similar parts manufactured by Molex exemplify their expertise in producing connectors that are not only highly reliable but also adhere to strict environmental and safety standards. Molex’s dedication to innovation, quality, and sustainability makes their components widely sought after in the industry, supporting a vast array of products from consumer electronics to industrial equipment.
Where to Find 436450200 by Molex
To procure the 436450200, engineers and procurement professionals are advised to visit findchips.com. Here, users can explore real-time inventory status and competitive pricing from multiple distributors. Historically, this part has been available from distributors such as Component Electronics, Inc., Sager, Interstate Connecting Components, TTI, Verical, Heilind Electronics, Arrow Electronics, Avnet Americas, and DigiKey. However, current stock levels and pricing are subject to change, emphasizing the benefit of using FindChips for the most up-to-date information.
Additionally, for those seeking alternatives to the 436450200 or exploring other Power Connectors that might be a better fit for their specific applications, findchips.com offers a comprehensive database of parts from Molex and other manufacturers, enabling detailed comparisons based on technical specifications and other key factors.