Overview of 43650-0215 by Molex
The 43650-0215 is a board connector featuring 2 contacts arranged in a single row configuration. This female connector utilizes a straight solder terminal design, and includes a locking mechanism to ensure secure connections. It is equipped with a black insulator, making it suitable for a variety of environments. This part belongs to the Micro-Fit 3.0 series produced by Molex, specifically designed as a rectangular power connector.
The key specifications include a 3 mm pitch spacing, with a body length of 0.38 inches, body depth of 0.39 inches, and body breadth of 0.219 inches. The connector is crafted from brass with a matte tin over nickel contact finish, providing durable connectivity for numerous applications. With a rated current of 8.5 A, this component is compliant with RoHS regulations, ensuring its suitability for many modern electronic devices. As of the current writing, the factory lead time for availability is noted to be approximately 9 weeks.
Industry Applications for 43650-0215
The 43650-0215 connector might find applications in various industries due to its design and electrical characteristics. Below are some possible use cases:
- Industrial Automation: This part might be utilized in industrial machinery, where robust electrical connections are essential. The locking mechanism can help to ensure a secure connection under vibration or movement, potentially enhancing the reliability of automation equipment.
- Telecommunications: The connector could be suitable for telecommunications equipment, particularly where space is limited, and connections must be efficient. Its compact size and high durability might support devices such as routers, switches, or signal boosters.
- Consumer Electronics: In consumer electronics, the 43650-0215 might be found in devices like computers, tablets, or smart home applications. Its ability to handle up to 8.5 A of current could make it useful in power supply connections or data transmissions within these devices.
- Automotive: If automotive standards such as AEC-Q100 or AEC-Q101 are applicable, this connector could find use in automotive electronics, potentially in battery management systems or control modules where reliable connections are critical.
- Robotics and Drones: Given its lightweight design and secure locking features, the 43650-0215 might be used in robotics and drone applications, where weight reduction and secure connections are vital in performance-sensitive setups.
It is important to note that these potential industry applications are only conceptual and illustrative, and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Molex
Molex is a recognized manufacturer of electronic components, particularly known for their innovative solutions in the realm of connectors. In the specific context of power connectors, Molex has designed numerous products focused on reliability, functionality, and compliance with industry standards. The 43650-0215 is part of their Micro-Fit 3.0 series, which includes various similar connectors meant for compact and efficient power delivery. This series is built to address the demands of modern electronic design, where space constraints and high-performance criteria are prevalent.
Molex’s offerings extend across numerous types of connectors, including those for automotive applications, telecommunications, and consumer electronics, ensuring that they meet the wide-ranging needs of various industries.
Research Price and Stock for 43650-0215 by Molex on Findchips.com
To assess stock levels and pricing for the 43650-0215, it is advisable to research on Findchips. This platform not only provides real-time data on pricing and availability but also allows for comparison with alternate parts in the Power Connectors subcategory.
The 43650-0215 has been previously available at distributors such as TestEquity LLC, Master Electronics, Chip-Germany GmbH, and Avnet Asia, among others. However, it is essential to verify current stock levels through Findchips, as availability may vary.