Overview of 436500201 by Molex
The 436500201 by Molex is a board connector featuring 2 contacts in 1 row, designed for male right-angle connections with solder terminal. This component is distinguished by its compliance with low halogen, RoHS, and REACH standards, making it an environmentally friendly choice for manufacturers committed to reducing hazardous substances in their products. The connector supports a 3mm terminal pitch, is shrouded for additional protection, and utilizes matte tin over nickel for its contact finish termination, highlighting its durability and reliability in various applications. Notably, the 436500201 falls under the subcategory of Headers and Edge Type Connectors, essential in creating secure and efficient electrical connections within electronic devices.
Industry Applications for 436500201
While the 436500201 board connector by Molex has identified potential applications in healthcare, its attributes suggest wider possible applications across several industries. It is important to emphasize that the suitability of this component for specific applications should be determined by engineering and design teams to ensure compliance with industry standards and project requirements. Below are a few conceptual applications, leveraging the component’s specific features:
- Healthcare Equipment: Given its compliance with RoHS and REACH, the component could be suitably applied in medical devices where such standards are requisite. This might include diagnostic or laboratory equipment where low halogen requirements are critical for safety or regulatory compliance.
- Industrial Control Systems: The right-angle solder terminals and shrouded design could potentially enhance robustness and reliability in industrial environments, making it suitable for applications within control panels, sensors, and automation equipment where space is at a premium and protection against environmental factors is necessary.
- Consumer Electronics: Consumer devices that require compact, high-density connectors might find the 436500201 suitable for applications such as charging ports, interface connections, or internal power connections, thanks to its right-angle design and low-profile shrouding.
- Renewable Energy Systems: The environmental compliance of this connector, coupled with its general-purpose functionality, could make it a potential candidate for connecting components in renewable energy systems, such as solar inverters or battery management systems, where adherence to RoHS and REACH is often a prerequisite.
Note: These potential industry applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure they meet all necessary standards and requirements.
About Molex
Molex stands as a global leader in the design and manufacturing of electronic components, with a particularly strong presence in the Headers and Edge Type Connectors category. Known for their innovation and high-quality manufacturing standards, Molex produces a wide range of connectors to meet diverse application needs. The 436500201 is just one example of Molex’s commitment to providing solutions that meet strict environmental standards without compromising on performance. Molex’s extensive portfolio includes a variety of connectors, which are essential in a wide range of applications, from consumer electronics to industrial machinery, highlighting the company’s ability to cater to a vast spectrum of customer requirements.
Where to Find 436500201 by Molex
To source the 436500201 board connector or explore alternatives, findchips.com serves as a reliable tool in comparing current stock levels, pricing, and available distributors. Specifically, this connector falls under the broader category of Headers and Edge Type Connectors, where one can find a wide range of components from Molex and other leading manufacturers. Historically, the part has been available through distributors such as Avnet Asia, Sager, Interstate Connecting Components, TTI, Heilind Electronics, Avnet Americas, and DigiKey. However, to ensure access to the most current availability and pricing information, potential buyers are encouraged to consult findchips.com.