43680-2002 by Molex

Overview of 43680-2002 by Molex

The 43680-2002 by Molex is classified as a rectangular power connector, specifically designed for applications requiring reliable power transmission in a compact form factor. This connector features a two-contact configuration and is a male plug type. The body measures approximately 0.754 inches in width, 1.4 inches in depth, and 0.745 inches in length, making it suitable for various electronic assemblies where space is a consideration.

This component is part of the broader electronic parts subcategory of Power Connectors within the category of connectors. The 43680-2002 is noted for its active lifecycle code, indicating that it is currently being manufactured and available for procurement. It complies with environmental standards, such as ROHS and REACH, which are increasingly relevant in today’s manufacturing landscape.

Some key features of this connector include:

  • Rated for a maximum current of 18 A
  • Operating temperature range from -40 °C to 75 °C
  • Durability rated at 25 cycles
  • Insulation resistance of 1,000,000,000 Ω
  • Dielectric withstanding voltage of 5000VAC
  • Designed with a polarized locking mechanism

Furthermore, the 43680-2002 connector is compatible with additional contacts from the Molex range, specifically part numbers 43178-1002 and 43178-2002. These characteristics make it a versatile choice for various applications where secure and efficient power connection is a prerequisite.

Industry Applications for 43680-2002

The 43680-2002 is likely to find utility across several industries due to its efficient design and robust characteristics. Here are some potential applications where this connector might be utilized:

  • Industrial Automation: In industrial settings, this connector might be utilized in automation equipment, where reliable power connections are essential for operating machinery and control systems. For example, it could be employed in programmable logic controllers (PLCs) or motor control units.
  • Consumer Electronics: The design of the 43680-2002 could lend itself to consumer electronics, such as home appliances or portable devices. Its compact form and efficient power rating could be beneficial in products requiring power connectivity, including wearable technology.
  • Robotics and Drones: In the field of robotics, this connector might be used for power connections in robotic arms or autonomous vehicles. The ability to withstand various environmental conditions makes it suitable for outdoor drones or indoor robotics used in manufacturing.
  • Telecommunications: Within telecommunications equipment, it could potentially enable power connections in devices such as routers, switches, and other networking hardware, where reliability is crucial for data transmission.
  • Smart Cities: The 43680-2002 might also be relevant in the development of smart city infrastructures, where power connectors are necessary for interconnected devices, such as sensors and cameras used for monitoring and management systems.

It is important to note that these potential industry applications are only conceptual and illustrative. A thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.

About Molex

Molex LLC is a global manufacturer of electronic connectors and interconnect solutions with a long-standing reputation in the industry. Known for its wide range of products, Molex specializes in developing connectors that serve various sectors, including telecommunications, automotive, industrial, and consumer electronics. In the realm of Power Connectors, Molex offers a diverse array of parts, including the 43680-2002, designed to meet the rigorous demands of modern electronic applications.

The company focuses on innovation and compliance with international standards, ensuring that their connectors can operate effectively across various applications. Similar parts to the 43680-2002 from Molex often include options with different configurations and specifications to accommodate specific needs in power delivery, allowing engineers to choose the most suitable connector for their application.

Where to Find 43680-2002 by Molex

For those interested in purchasing the 43680-2002, it is recommended to research availability on findchips.com. This platform provides current stock levels, pricing, and comparisons across various distributors. Notably, the part has historically been available at several reputable distributors including:

  • Master Electronics
  • Avnet Asia
  • Bristol Electronics
  • RS Components

However, potential buyers should verify current stock levels and pricing as they may vary. Additionally, the link provided for Power Connectors could also help in identifying alternate parts from Molex or other manufacturers that might be suitable for similar applications.

Compare pricing for 43680-2002 and other Power Connectors at findchips.com