Overview of 44441-2003 by Molex
The 44441-2003 is part of the Molex Sabre 44441 Series. It is a rectangular power connector designed as a female receptacle with three contacts. This component features a pitch spacing of 7.5 mm and is intended for use with Molex Sabre 43375 Series socket contacts. The body of the connector is made from PA Polyamide (Nylon), ensuring durability and resistance to various environmental factors. It is RoHS compliant, reflecting adherence to strict environmental standards concerning hazardous substances.
The connector is noted for its robust design with a body breadth of 0.6 inch, a depth of 1.078 inches, and a length of 0.918 inch. It supports a crimp termination type, facilitating secure and reliable connections. The 44441-2003 is designed with a polarized body, which helps prevent incorrect mating, enhancing its reliability in applications. The receptacle is also latched, which provides additional security in connections, preventing accidental disconnections.
Industry Applications for 44441-2003
The 44441-2003, with its specific features, is well-suited for various industry applications. The following are potential use cases, which should be analyzed and verified by engineering and design teams for compliance with industry standards and specific requirements:
- Consumer Electronics: The connector could potentially be used in devices that require reliable power connections within compact spaces, such as in home appliances or personal computing devices. The locking feature and the high insulation resistance make it suitable for these applications.
- Audio and Video Systems: Given its robust assembly and polarized housing, this connector might be ideal for audio and video equipment where secure and error-free connections are crucial for performance and safety.
- Entertainment and Gaming: The 44441-2003 might find a place in gaming consoles and entertainment systems. Its ability to maintain a reliable connection and provide a high degree of safety, given its compliance with CSA and UL standards, makes it a potential choice in such electronics.
Note that these potential industry applications are only conceptual/illustrative and require verification by relevant expert teams.
About Molex
Molex is a globally recognized manufacturer of electronic solutions, including a wide array of connectors. They are particularly prevalent in the domain of power connectors, where they offer innovative products designed for high-performance and reliability. One such example is the 44441-2003, which belongs to Molex’s extensive range of power connectors. Molex connectors are known for their durability and adherence to industry standards—qualities that are clearly reflected in the 44441-2003 model. Molex continuously evolves its product lines to meet the varied requirements of industries from automotive to consumer electronics, emphasizing reliable connectivity solutions.
Where to Find 44441-2003 by Molex
To procure the 44441-2003 connector, it is recommended to visit the linkPower Connectors which serves as an excellent resource to compare availability and pricing from various distributors. Historically, this part has been available through a range of distributors including TestEquity LLC, Master Electronics, and Avnet Asia, but for current stock levels and pricing, it is best to check directly on findchips.com.